SA Series Board Level Heat Sinks

SA series aluminum AL6063-T5 heat sinks from Sunon lower thermal resistance values and pressure drop

Image of Sunon Fans' SA Series Board Level HeatsinksSunon’s SA series aluminum AL6063-T5 heat sinks lower thermal resistance values and pressure drop. The pin fin structure heat sinks with adhesive attachment, offer an omnidirectional design engineered to maximize air intake, while the hot air dissipates from the pin array simultaneously in every possible direction.

The SA series pin fin heat sinks are versatile for IC packages such as BGA, LGA, CPU, ASIC, etc. The straight fin structure heat sinks with nylon-A60 (V0) push pins can be mounted quickly and securely into 2.9 mm holes in the PCB for effective cooling. The pin fin heat sinks have a protective black anodize finish while the straight fin heat sinks with push pins have a degrease sliver finish. All SA series heat sinks are RoHS compliant.

Thermal Modules

SA Series Board Level Heatsinks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
HEATSINK 27X27X18MM W/ADHSA000-11003HEATSINK 27X27X18MM W/ADH809 - Immediate$2.95Näytä tiedot
PUSHPIN HEATSINK 19X37X10MMSA000-12024PUSHPIN HEATSINK 19X37X10MM0 - ImmediateSee Page for PricingNäytä tiedot
HEATSINK 35X35X20MM W/ADHSA000-12009HEATSINK 35X35X20MM W/ADH405 - Immediate$4.08Näytä tiedot
PUSHPIN HEATSINK 31X31X10MMSA000-12016PUSHPIN HEATSINK 31X31X10MM474 - Immediate$3.58Näytä tiedot
Published: 2014-12-02