MFC0251V2-1Q02U-S99 White PC Case Fan

Sunon white PC case fans are stylish, silent, and provide space-saving cooling for modern electronics

Image of Sunon Fans MFC0251V2-1Q02U-S99 White PC Case FanSunon MFC0251V2-1Q02U-S99 is a high-performance 120 mm x 25 mm axial fan featuring a rare white housing and impeller, engineered for compact systems where both thermal performance and visual appeal matter. Whether users are building a custom PC with a clean aesthetic or integrating cooling into a visible consumer product, this fan delivers quiet, efficient airflow without compromising on style. Powered by a 12 VDC input, including PWM and tachometer functions, and built with Sunon advanced Vapo bearing technology, it ensures long-lasting, low-noise operation. It is an ideal choice for engineers and hobbyists who demand both form and function in their thermal solutions.

Features

  • Unique white color is ideal for custom PC builds, visible enclosures, and design-focused products
  • Compact 120 mm x 25 mm size fits easily into tight spaces in embedded and portable systems
  • Vapo bearing system provides quiet, durable performance with reduced friction and wear
  • Efficient 12 VDC operation is compatible with computer power supplies and low-voltage electronics
  • High-speed airflow delivers up to 59.2 CFM at 1,900 RPM for effective spot cooling

Applications

  • Custom PC builds and modding add a clean, modern look to white-themed or RGB-lit systems
  • Consumer electronics enhances cooling in visible or transparent enclosures
  • IoT Devices and Smart Home Hubs maintain thermal stability in compact, stylish designs
  • 3D printers and maker projects offer reliable cooling with a polished, professional appearance

MFC0251V2-1Q02U-S99 White PC Case Fan

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CASE FAN 120X25MM 12VDC TACH/PWMMFC0251V2-1Q02U-S99CASE FAN 120X25MM 12VDC TACH/PWM2868 - Immediate$20.51Näytä tiedot
Published: 2025-08-25