Reverse-Mount RGB PLCC SMD LED

SunLED's next generation reverse-mount PLCC RGB SMD LED maintains the same size as the most popular PLCC package

Image of SunLED Reverse-Mount RGB PLCC SMD LEDTraditional top emitting PLCC packages in the industry standard 3.5 mm x 2.8 mm package have been diversely used across many design platforms over the years. The vast demands for discrete backlighting while maintaining high intensities with wide viewing angle emission requirements have allowed SunLED to design the next generation reverse-mount PLCC RGB SMD LED, the XZMDKCBDDG45S-9. This LED maintains the same package size and footprint as the most popular PLCC package; however, it is engineered for reverse-mount use.

A redesign of the winged leads provides a more solid and robust soldering area. The wide viewing angle of 120° delivers a uniform light pattern while allowing a better color mixture when multiple colors are activated. This well-constructed design is an ideal package for backlighting, medical equipment, security devices, home automation, white goods, and consumer electronics.

Applications Features
  • Consumer electronics
  • Icon and text backlighting
  • Mobile devices and handheld products
  • Automotive backlighting
  • Home automations
  • Safety and security
  • Instrumentation
  • White goods
  • Audio and video
  • Medical and healthcare
  • Reverse-mount version of industry standard PLCC footprint
  • Red, green, blue in single package - full color illumination
  • High intensity and cost efficient
  • Low current: 20 mA operation
  • Wide viewing angle: 120°
  • Moisture sensitivity level (MSL): 3

Reverse-Mount RGB PLCC SMD LED

KuvaManufacturer Part NumberKuvausLinssin väriLinssin läpinäkyvyysMillikandelaluokitusSaatavana oleva määrä HintaNäytä tiedot
LED RGB CLR 4PLCC SMD BOTTOM ENTXZMDKCBDDG45S-9LED RGB CLR 4PLCC SMD BOTTOM ENTVäritönKirkas108mcd punainen, 497mcd vihreä, 98mcd sininen247870 - Immediate$1.02Näytä tiedot

Related Products

KuvaManufacturer Part NumberKuvausLinssin väriSaatavana oleva määrä HintaNäytä tiedot
LED RGB CLEAR 4PLCC SMDXZM2CRKM2DGFBB45SCCBLED RGB CLEAR 4PLCC SMDVäritön10393 - Immediate$0.85Näytä tiedot
LED RGB CLEAR 6SMDXZFBBM2ACRDG92W-3LED RGB CLEAR 6SMDVäritön16704 - Immediate$1.93Näytä tiedot
LED RGB CLEAR SMDXZMDKDGCBD110WLED RGB CLEAR SMDVäritön44695 - Immediate$0.72Näytä tiedot
LED RED CLR 2PLCC SMD BOTTOM ENTXZM2CRK45WT-9LED RED CLR 2PLCC SMD BOTTOM ENTVäritön41114 - Immediate$0.50Näytä tiedot
LED YL CLR 2PLCC SMD BOTTOM ENTXZM2CYK45WT-9LED YL CLR 2PLCC SMD BOTTOM ENTVäritön10620 - Immediate$0.50Näytä tiedot
LED GREEN CLR 2PLCC SMD BOT ENTXZVG45WT-9LED GREEN CLR 2PLCC SMD BOT ENTVäritön32613 - Immediate$0.42Näytä tiedot
LED GREEN CLR 2PLCC SMD BOT ENTXZM2DG45WT-9LED GREEN CLR 2PLCC SMD BOT ENTVäritön8999 - Immediate$0.89Näytä tiedot
LED GREEN CLR 2PLCC SMD BOT ENTXZDGK45WT-9LED GREEN CLR 2PLCC SMD BOT ENTVäritön100630 - Immediate$0.54Näytä tiedot
LED BLUE CLR 2PLCC SMD BOT ENTXZFBB45S-9LED BLUE CLR 2PLCC SMD BOT ENTVäritön73624 - Immediate$0.70Näytä tiedot
Published: 2017-12-18