Light Therapy LEDs

SunLED light therapy LEDs help with wrinkle reduction, acne removal, hair growth, and muscle repair

Image of SunLED Light Therapy LEDsThe SunLED portfolio of specially curated SMD LEDs with precise wavelengths is designed for light therapy applications such as wrinkle reduction, acne removal, hair growth, and muscle repair.

Different wavelengths of light penetrate human skin at different depths, providing a wide range of functions and benefits. SunLED light therapy LEDs uses a comprehensive selection of wavelengths paired with dome lens packages to ensure optimal performance when it comes to output and intensity. Additionally, SunLED PCB-type package options with compact footprints allow for high-density board placement.

Features
  • Package options: 3.2 mm x 1.6 mm x 1.8 mm and 3.2 mm x 2.4 mm x 2.4 mm with integrated dome lens
  • SMD form factor
  • Infrared option: λP=880 nm
  • Red option: λP=660 nm, λP=640 nm
  • Green option: λP=520 nm
  • Blue option: λP=465 nm
  • Unique blue, red, and infrared tri-color package
Applications
  • Wrinkle reduction
  • Acne removal
  • Hair growth
  • Muscle repair

Light Therapy LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3.2X2.4MM INFRARED DOME LENS SMDXZTHI78W3.2X2.4MM INFRARED DOME LENS SMD2249 - Immediate$0.69Näytä tiedot
EMITTER IR 880NM 50MA 1206XZTHI55W-3EMITTER IR 880NM 50MA 12068574 - Immediate$0.69Näytä tiedot
LED RED CLEAR 2SMDXZM2MR55W-3LED RED CLEAR 2SMD18157 - Immediate$0.53Näytä tiedot
LED RED CLEAR 2SMDXZM2CRK78WLED RED CLEAR 2SMD855 - Immediate$0.37Näytä tiedot
LED RED CLEAR 2SMDXZM2CRK55W-3LED RED CLEAR 2SMD21114 - Immediate$0.41Näytä tiedot
LED GREEN CLEAR 2SMDXZM2DG78WLED GREEN CLEAR 2SMD9834 - Immediate$0.86Näytä tiedot
LED GREEN CLEAR CHIP SMDXZM2DG55W-3LED GREEN CLEAR CHIP SMD26390 - Immediate$0.82Näytä tiedot
LED BLUE CLEAR CHIP SMDXZFBB78WLED BLUE CLEAR CHIP SMD46982 - Immediate$0.54Näytä tiedot
LED BLUE CLEAR 2SMDXZFBB55W-3LED BLUE CLEAR 2SMD17619 - Immediate$0.61Näytä tiedot
LED BLUE/IR/RED CLR 1414 SMDXZFBBM2ACRTHI92W-3LED BLUE/IR/RED CLR 1414 SMD1285 - Immediate$1.50Näytä tiedot
Published: 2025-07-01