High-Temperature Series LEDs

SunLED's high-temperature series LEDs are designed to withstand temperatures higher than the industry standard

Image of SunLED's High Temperature Series LEDs SunLED launches the high-temperature series, a line of high-performance LEDs that are designed to withstand temperatures higher than the industry standard. Products in all industries experience temperature fluctuations and may be subject to high ambient temperatures. These conditions require a performance-driven LED that can withstand harsh environments.

While these LEDs can be operated at a higher temperature, there is increased performance throughout the temperature range. The high-temperature series LEDs have improved current derating curves, which result in higher brightness and overall efficiency. SunLED proudly supports engineering designs with the high-temperature series LEDs. This series is available in single- and multi-wavelength package configurations.

Features
  • High-temperature operation
  • Higher outputs and energy efficiency
  • Longer lifetime and reduced die degradation
  • Prevent shifts in color due to heat
  • Eliminate failures in harsh environments due to excessive heat
  • Robust packages with superior quality
  • Available in single- and multi-wavelength package configurations
Applications
  • Appliances
  • Automotive
  • Industrial controls
  • Marine
  • Medical

High-Temperature Series LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LED GREEN CLEAR CHIP SMDXZDGK55W10MAV-3HTALED GREEN CLEAR CHIP SMD909 - Immediate$0.42Näytä tiedot
LED RED CLEAR 2PLCC SMDXZM2ACR45SRP-HTALED RED CLEAR 2PLCC SMD0 - Immediate$0.70Näytä tiedot
LED YELLOW CLEAR 2SMD R/AXZM2CYK67S30MAV-HTALED YELLOW CLEAR 2SMD R/A2900 - Immediate$0.65Näytä tiedot
LED RED CLEAR CHIP SMDXZMDK55W-3HTALED RED CLEAR CHIP SMD1675 - Immediate$0.28Näytä tiedot
LED GREEN CLR 2PLCC SMD BOT ENTXZYG45WT-9HTALED GREEN CLR 2PLCC SMD BOT ENT17546 - Immediate$0.62Näytä tiedot
LED YELLOW CLEAR CHIP SMDXZZYF45W-2HTALED YELLOW CLEAR CHIP SMD101 - Immediate$0.78Näytä tiedot
LED YELLOW CLEAR CHIP SMDXZCM2ACY45W-2HTALED YELLOW CLEAR CHIP SMD0 - Immediate$0.70Näytä tiedot
LED BLUE 2SMD R/AXZFRAZ67SBX-HTALED BLUE 2SMD R/A2 - Immediate$0.85Näytä tiedot
LED RED CLEAR CHIP SMDXZM2ACRZ45W-2HTALED RED CLEAR CHIP SMD2428 - Immediate$0.83Näytä tiedot
LED RED CLEAR 2SMDXZMDK53W-8HTALED RED CLEAR 2SMD2422 - Immediate$0.29Näytä tiedot
LED ORANGE CLEAR CHIP SMDXZMOK55W-3HTALED ORANGE CLEAR CHIP SMD0 - Immediate$0.29Näytä tiedot
LED GREEN CLEAR 2PLCC SMDXZYG45WTHTALED GREEN CLEAR 2PLCC SMD0 - ImmediateSee Page for PricingNäytä tiedot
LED RED/YLW CLR CHIP SMD R/AXZMDKMYKX56W-HTALED RED/YLW CLR CHIP SMD R/A3890 - Immediate$0.56Näytä tiedot
LED GREEN/RED CLEAR CHIP SMDXZMDKVG59W-1HTALED GREEN/RED CLEAR CHIP SMD2000 - Immediate$0.37Näytä tiedot
LED GREEN/RED CLEAR CHIP SMDXZMDKVG62W5MAV-1HTALED GREEN/RED CLEAR CHIP SMD2828 - Immediate$0.54Näytä tiedot
LED GREEN/RED CLR CHIP SMD R/AXZMDKVGX56W-HTALED GREEN/RED CLR CHIP SMD R/A17170 - Immediate$0.59Näytä tiedot
LED RGB CLEAR 4PLCC SMDXZMECBDDG45SHTALED RGB CLEAR 4PLCC SMD12424 - Immediate$0.92Näytä tiedot
LED GRN/YLW CLEAR CHIP SMDXZMYKVG59W-1HTALED GRN/YLW CLEAR CHIP SMD2253 - Immediate$0.37Näytä tiedot
Published: 2020-01-24