TSX3704 Micropower 16 V Quad CMOS Comparator with Push-Pull Output

STMicro’s TSX3704 comparator shows lower current consumption, better input offset voltage, and enhanced ESD tolerance

Image of STMicroelectronics' TSX3704 Micropower 16 V Quad CMOS Comparator with Push-Pull OutputSTMicro’s TSX3704 is a micropower CMOS quad voltage comparator which exhibits a very low current consumption of 5 µA, typical, per comparator. This device was designed as the improvement of the TS3704; it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3704 is fully specified over a wide temperature range and is proposed in automotive grade for the TSSOP14 package. It is fully compatible with the TS3704 CMOS comparator and is available with similar packages. The tiny package, QFN16, is also proposed for the TSX3704, thus allowing even more integration on applications.

Features
  • Low supply current: 5 µA typ. per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Input common-mode voltage range includes ground
  • Push-pull output
  • High input impedance: 1012 Ω typ
  • Fast response time: 2.7 µs typ. for 5 mV overdrive
  • ESD tolerance: 4 kV HBM, 200 V MM
Applications
  • Automotive
  • Industrial
Published: 2019-03-06

TSX3704 Micropower 16 V Quad CMOS Comparator with Push-Pull Output

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC COMPARATOR 4 CMOS 14TSSOPTSX3704IPTIC COMPARATOR 4 CMOS 14TSSOP796 - Immediate$1.92Näytä tiedot
IC COMPARATOR 4 CMOS 14SOTSX3704IDTIC COMPARATOR 4 CMOS 14SO0 - Immediate$1.92Näytä tiedot