TSB7192A 36 V Dual Op Amps

STMicroelectronics' TSB7192A offers excellent precision with guaranteed input offset voltage of 300 µV maximum at 25°C

Image of STMicroelectronics' TSB7192A 36 V Dual Op-Amps STMicroelectronics' TSB7192A dual amplifier features rail-to-rail input and output with a 22 MHz bandwidth. It operates from 2.7 V to 36 V supply voltage. This amplifier offers excellent precision with guaranteed input offset voltage of 300 µV maximum at 25°C. The combination of wide supply voltage, wide bandwidth, low noise, rail-to-rail capability, and precision makes the TSB7192A perfectly suited for a wide variety of applications such as active filters, motor control, actuator driving, Hall effect sensors, and resistive transducers.

Features
  • Rail-to-rail input and output
  • Low offset voltage: 300 µV maximum
  • Wide supply voltage range: 2.7 V to 36 V
  • Gain bandwidth product: 22 MHz
  • Slew rate: 12 V/µs
  • Low noise: 12 nV/√Hz
  • Stable with gain +10/-9
  • Integrated EMI filter
  • Standard miniSO8 package
  • 2 kV HBM ESD tolerance
  • Extended temperature range: -40°C to +125°C
Applications
  • High-side and low-side current sensing
  • Hall effect sensors
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Motor control
  • Industrial process control
  • Strain gauge

TSB7192A 36 V Dual Op Amps

KuvaManufacturer Part NumberKuvausLähdön tyyppiMuuttumisnopeusVahvistus-kaistanleveys-tuloSaatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 2 CIRCUIT 8MINISOTSB7192AISTIC OPAMP GP 2 CIRCUIT 8MINISOKiskosta kiskoon12V/µs22 MHz3000 - Immediate$1.44Näytä tiedot
Published: 2018-10-18