STWBC Wireless Battery Charger Transmitter

STMicroelectronics introduces the world’s first customizable wireless battery charger controller

Image of STMicroelectronics STWBC Wireless Battery Charger TransmitterSTMicroelectronics' STWBC digital controller for wireless battery charger (WBC) transmitters offers the most flexible and efficient solution for controlling power transfer from a WBC transmitter (TX) to a receiver (RX) in WBC-enabled phones, wearables, and other battery-powered devices that use electromagnetic induction for re-charge. As a member of the Qi Wireless Power Consortium and the Power Matters Alliance (PMA), STMicroelectronics ensures full compatibility with these leading wireless-charging protocols and is one of the first companies that hold certification for the newest Qi 1.1.2 A11 standard.

The STWBC performs all the essential functions for transmitter control: it is able to precisely control the amount of transmitted power to match the requirements of the receiving unit in terms of maximizing the efficiency of the power transfer and minimizing any increase in operating temperature. The digital feedback between TX and RX units also allows the detection of metal objects close to the receiver (foreign object detection [FOD]) that could result in potential hazards, enabling the STWBC to stop power transmission when such objects are detected.

Uniquely, the STWBC comes with firmware options to offer customers the ability to personalize their end product without the need of external microcontrollers:

  • A turn-key Qi 1.1.2 A11 certified solution (reference design board STEVAL-ISB027V1), fully interoperable with Qi-enabled mobile phones
  • Application programming interface (API) access to customize the underlying firmware, for example modifying the behavior of the LEDs or GPIOs in response to the receiver behavior and supporting I²C and UART communication within a network

The device is offered together with a complete ecosystem to support customers in building their applications, including the Qi 1.1.2 A11-certified reference design board (STEVAL-ISB027V1), API libraries and documentation to develop software customizations, as well as a comprehensive graphical user interface to monitor real-time performance and diagnostics.

Features

  • Multiple Qi and PMA standards support
  • Qi 1.1.2 A11-certified
  • Up to 5 W power capability for mobiles, wearables, and remote controls
  • Native support for half-bridge and full-bridge topologies
  • 5 V operating voltage

STWBC Wireless Battery Charger Transmitter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CONTROLLER BATT CHARG QFPNSTWBCIC CONTROLLER BATT CHARG QFPN0 - Immediate$2.46Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR STWBCSTEVAL-ISB027V1EVAL BOARD FOR STWBC0 - Immediate$68.86Näytä tiedot
Published: 2015-12-09