STUSB4710 Stand-Alone USB PD Controller

STMicroelectronics offers the STUSB4710 autonomous USB power delivery (PD) controller with integrated discharge path

Image of STMicroelectronics' STUSB4710 Stand-Alone USB PD ControllerSTMicroelectronics' STUSB4710 is a new family of USB power delivery controllers communicating over Type-C™ configuration channel (CC) pins to negotiate a given amount of power to be sourced to an inquiring consumer device.

The STUSB4710 addresses provider/DFP devices such as notebooks, tablets, and AC adapters. The device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections.

Features
  • USB PD controller
  • Type-C attach and cable orientation detection
  • Single role: provider/DFP
  • Full hardware solution - no software
  • I2C interface (optional connection to MCU)
  • Support all USB PD profiles: up to five power data objects (PDO)
  • Configurable startup profiles
  • Integrated VBUS voltage monitoring
  • Internal and/or external VBUS discharge path
  • Wide power supply input:
    • VDD= [4.1 V; 22 V]
  • Temperature range: -40°C up to +105°C
  • Fully compatible with:
    • USB Type-C rev 1.2
    • USB PD rev 2.0
Applications
  • AC adapters and power supplies for: computer, consumer, or portable consumer applications
  • Smart plugs and wall adapters
  • Power hubs and docking stations
  • Displays
  • Any Type-C source device

STUSB4710 Stand-Alone USB PD Controller

KuvaManufacturer Part NumberKuvausAihealueStandarditSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
IC USB CONTROLLER I2C 24QFNSTUSB4710AQTRIC USB CONTROLLER I2C 24QFNOhjainUSB 2.04,1V – 22V0 - Immediate$2.33Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausAihealueKäytetty mikropiiri/osaSekundääriset ominaisuudetSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR STUSB4710ASTEVAL-ISC004V1EVAL BOARD FOR STUSB4710AUSB Type-C® virransyöttö (PD)STUSB4710A-20 - Immediate$43.37Näytä tiedot
Published: 2017-07-25