STUSB4700Y USB Type-C™ Power Delivery Controller

STMicroelectronics' STUSB4700Y power delivery (PD) controller is a source controller with high voltage protections

Image of STMicro's STUSB4700YSTMicro's STUSB4700 is a USB PD controller communicating over Type-C™ configuration channel pin (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4700 addresses automotive applications. The device can handle any connections to a sink or DRP without any MCU control, from the device attachment to power negotiation, including VBUS discharge and protections.

Features
  • Standalone Type-C source controller
  • High-voltage protection integrated
  • AG qualified
Applications
  • Automotive
  • USB car chargers (single and dual port)
  • 12 V car chargers and accessories
  • Infotainment systems

STUSB4700Y USB Type-C™ Power Delivery Controller

KuvaManufacturer Part NumberKuvausSyöttöjänniteLuokkaHyväksyntäSaatavana oleva määrä HintaNäytä tiedot
STAND-ALONE USB PD CONTROLLER (WSTUSB4700YQTRSTAND-ALONE USB PD CONTROLLER (W4,1V – 22VAutoteollisuusAEC-Q1003322 - Immediate$2.66Näytä tiedot
Published: 2018-10-17