STM8S 8-bit MCU Family

STMicroelectronics' STM8S 8-bit MCU family sets standards for performance, integration, robustness and value

Image of STMicroelectronics' STM8S 8-bit MCU FamilySTMicroelectronics' STM8S family is the start of a new generation of 8-bit MCUs offering up to 20 MIPS performance from its advanced STM8 core. Its 130 nm embedded non-volatile memory is among the most advanced technologies currently in use with 8-bit MCUs.

The rich set of available peripherals supports accurate control and monitoring in a broad range of products such as home appliances, HVAC systems, industrial automation, power tools, personal-care equipment, and systems for power control and management. Developers can choose the STM8S10x Access Line with 16 MHz CPU frequency and up to 32 Kbyte Flash, or the STM8S20x Performance Line, which operates at 24 MHz and up to 128 Kbyte Flash. Package options range from small form factor 20- to 80-pin packages. ST's open-source touch-sensing software library transforms any STM8S MCU into a capacitive touch-key controller enabling developers to combine touch sensing functions, such as touch keys, wheels or sliders. Developers targeting the STM8S family also benefit from the free peripheral firmware libraries, the ST Visual Develop (STVD) IDE and ST Visual Programmer (STVP) Integrated development evironment, starter kits, evaluation boards and debug tools.

Features Advantages
  • Up to 20 MIPS at 24 MHz advanced STM8S core
  • 2.95 to 5.5 V, -40 to +125 °C range
  • 16-bit advanced control timer
  • Embedded true EEPROM, 300 Kcycles
  • CAN, 2xU(S)ART, SPI, I2C
  • Single-voltage Flash memory with single-byte programming granularity
  • Trimmable 16 MHz and 128 kHz internal RC oscillators with dual independent watchdogs and 2 µs fast switching between clock sources
  • 4 low-power modes
  • Integrated POR and BOR
  • Low emission and high current injection immunity
  • 4 to 128 Kbyte Flash in 20- to 80-pin packages
  • On-chip debugging and programming through single-wire interface, SWIM
  • Up to 16-channel 10-bit ADC ± 1 LSB with scan mode, conversion time < 3 µs
  • Optimized core performance and code-size efficiency
  • Ideal for industrial and appliance requirements
  • Configurable advanced timer modes with support for motor control, capture, compare, PWM
  • Lower system cost
  • All essential communication peripherals
  • In-application programming (IAP), in-circuit programming (ICP)
  • Efficient power management
  • Reduced cost, robust clock architecture, optimized power consumption
  • Reliable reset mechanism during power up and down
  • Outstanding EMC, no need for extra protection
  • Package-in-package compatible across family
  • Easy to us, non-intrusive and low-cost development environment
  • Fast and accurate A/D converter

STM8S 8-bit MCU Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 8BIT 128KB FLASH 80LQFPSTM8S208MBT6BIC MCU 8BIT 128KB FLASH 80LQFP190 - Immediate$4.95Näytä tiedot
IC MCU 8BIT 128KB FLASH 64LQFPSTM8S207RBT6IC MCU 8BIT 128KB FLASH 64LQFP933 - Immediate$3.60Näytä tiedot
IC MCU 8BIT 128KB FLASH 48LQFPSTM8S207CBT6IC MCU 8BIT 128KB FLASH 48LQFP840 - Immediate$3.37Näytä tiedot
IC MCU 8BIT 32KB FLASH 32LQFPSTM8S207K6T6CIC MCU 8BIT 32KB FLASH 32LQFP475 - Immediate$2.73Näytä tiedot
IC MCU 8BIT 16KB FLASH 44LQFPSTM8S105S4T6CIC MCU 8BIT 16KB FLASH 44LQFP960 - Immediate$2.32Näytä tiedot
Published: 2013-03-12