L99LD20/21 High-Power LED Drivers

STMicroelectronics' L99LD20 and L99LD21 flexible LED drivers for automotive front lighting applications

Image of STMicroelectronics' L99LD20/21 High Power LED DriversSTMicroelectronics' L99LD20 is a fully integrated and flexible LED driver, which is specifically designed for the control of two independent high brightness LED strings for automotive front lighting applications. It consists of a dual buck converter.

STMicroelectronics' L99LD21 is a flexible LED driver is specifically designed for the control of two independent high brightness LED strings for automotive front lighting applications. It consists of a high-efficiency monolithic boost controller and a dual buck converter.

The integrated serial peripheral interface (SPI) offers a high level of flexibility making it possible to adjust device parameters (supporting generic platform approaches), control all operating modes, and read out diagnostic information.

Features
  • Family devices (L99LD21/20) fully configurable and pin-to-pin compatible
  • Shunt-less buck converter
  • Low external component count
  • Onboard OTP (for limp-home function, to preserve fail-safe mode operation)
  • Standby mode with low quiescent current consumption
  • Watchdog supervising SPI bus communication
  • High-frequency 32-bit SPI bus (to reduce bus load)
  • Simplified thermal layout (no external thermal sensors)
  • Powerful internal PWM unit
  • LED current analog dimming without flickering
  • Fast LED output voltage reading for better dynamic behavior
Applications
  • Exterior automotive lighting - front LED lighting:
    • Low beam
    • High beam
    • Daytime running light
    • Turn indicator
    • Position light
    • Side marker
    • Fog light

L99LD20Q6TR High-Power LED Drivers

KuvaManufacturer Part NumberKuvausLähtöjen lukumääräSaatavana oleva määrä HintaNäytä tiedot
IC LED DRVR RGLTR PWM 1.5A 40QFNL99LD20Q6TRIC LED DRVR RGLTR PWM 1.5A 40QFN22238 - Immediate$3.33Näytä tiedot

L99LD21Q6TR High-Power LED Drivers

KuvaManufacturer Part NumberKuvausLähtöjen lukumääräSaatavana oleva määrä HintaNäytä tiedot
IC LED DRVR RGLTR PWM 1.5A 40QFNL99LD21Q6TRIC LED DRVR RGLTR PWM 1.5A 40QFN21956 - Immediate$3.71Näytä tiedot
Published: 2019-02-12