Industrial Motion Sensors

STMicroelectronics sensors take motion sensing in industrial applications to the next level

Image of STMicroelectronics Industrial Motion Sensors STMicroelectronics industrial MEMS sensors offer the high performance and high quality required for use in industrial applications including robotics, condition monitoring, industrial vehicle guidance and stabilization, power tools, building an industrial automation, navigation, medical, and defense systems. Each sensor is uniquely and precisely factory regulated, resulting in highly stable outputs and in most cases eliminating the need of recalibration at the customer site. Moreover, as a result of a robust and highly selective testing flow, STMicroelectronics sensor offerings for industrial applications guarantee high performance, accuracy, reliability, and safety and also improve the total cost of ownership of the final application.

The ISM330DLC 3-axis accelerometer and 3-axis gyroscope is the latest generation of high performance six-degrees-of-freedom MEMS inertial modules specifically designed for Industry 4.0. The ISM330DLC offers best–in-class accuracy and flexibility with ultralow power consumption, ideal for battery-operated devices, enabling demanding applications in the industrial domain. High-performance, high-quality, small size, and low power consumption together with high robustness to mechanical shock make the ISM330DLC the sensor of choice for reliable industrial products.

The IIS2DH is an ultra-low-power, high-performance, 3-axis accelerometer with digital output for industrial applications. It has a user-selectable full-scale range of ±2 g, ±4 g, ±8 g, and ±16 g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz. The device features ultra-low power consumption and can be configured to generate interrupt signals triggered by inertial events. The smart interrupt generator and the embedded FIFO enable system level power consumption reduction strategies. The IIS2DH is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

The I3G4250DTR 3-axis digital output gyroscope is a low-power, 3-axis, angular rate sensor that is able to provide unprecedented stability at zero-rate level and stable sensitivity over temperature and time. The I3G4250DTR has a user-selectable full-scale range (±245 dps, ±500 dps, and ±2000 dps) and is capable of measuring rates with a user-selectable bandwidth. It is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40°C to +85°C.

Features
  • Acceleration range: ±2 g, ±4 g, ±8 g, and ±16 g
  • Angular rate range: ±125 dps, ±245 dps, ±500 dps, ±1000 dps, and ±2000 dps
  • Dedicated low noise, low latency signal processing path for stabilization control loop
  • Embedded 4 Kbyte FIFO and smart functions
  • Noise density (accel.): 90 μg/√Hz
  • Rate noise (gyro.): 3.8 mdps/√Hz
  • Embedded sensor hub
  • I2C/SPI digital interfaces
  • Temperature range: -40°C to +85°C
  • LGA-14 package (2.5 mm x 3 mm x 0.83 mm)
Applications
  • Industrial IoT and connected devices
  • Antennas, platforms, and optical image and lens stabilization
  • Robotics, drones, and industrial automation
  • Navigation systems and telematics
  • Vibration monitoring and compensation

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIL24 ADAPTER BOARD IIS2DHSTEVAL-MKI168V1DIL24 ADAPTER BOARD IIS2DH20 - Immediate$16.56Näytä tiedot
NUCLEO BOARD MEMS/ENVIRO SENSORX-NUCLEO-IKS01A2NUCLEO BOARD MEMS/ENVIRO SENSOR0 - Immediate$16.78Näytä tiedot
DIL24 ADAPTER BOARD ISM330DLCSTEVAL-MKI182V2DIL24 ADAPTER BOARD ISM330DLC14 - Immediate$14.88Näytä tiedot
X-NUCLEO-IKS02A1X-NUCLEO-IKS02A1X-NUCLEO-IKS02A120 - Immediate$21.54Näytä tiedot
STWIN SENSORTILE WIRELESS INDUSTSTEVAL-STWINKT1STWIN SENSORTILE WIRELESS INDUST0 - Immediate$85.56Näytä tiedot

Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEMS MOTION SENSOR 3AXIS 16LGAI3G4250DTRMEMS MOTION SENSOR 3AXIS 16LGA6481 - Immediate$8.69Näytä tiedot
2-AXIS ACCELEROMETER FOR INDUSTRIIS2ICLXTR2-AXIS ACCELEROMETER FOR INDUSTR3000 - Immediate$28.51Näytä tiedot
ACCELEROMETER 2-8G I2C/SPI 24QFNIIS328DQTRACCELEROMETER 2-8G I2C/SPI 24QFN5072 - Immediate$4.51Näytä tiedot
SENSOR VIB I2C SPI SOLDER PADSIIS3DWBTRSENSOR VIB I2C SPI SOLDER PADS7094 - Immediate$19.67Näytä tiedot
2 AXES DIGITAL INCLINOMETERIIS2DULPXTR2 AXES DIGITAL INCLINOMETER6310 - Immediate$2.99Näytä tiedot
ACCEL 2-16G I2C/SPI 12LGAIIS2DLPCTRACCEL 2-16G I2C/SPI 12LGA5685 - Immediate$2.56Näytä tiedot
ACCEL 2-16G I2C/SPI 12LGAIIS2DHTRACCEL 2-16G I2C/SPI 12LGA6158 - Immediate$3.77Näytä tiedot
MIC MEMS DIGITAL PDM OMNI -26DBIMP34DT05TRMIC MEMS DIGITAL PDM OMNI -26DB2123 - Immediate$2.43Näytä tiedot
MIC MEMS ANALOG OMNI -38DBIMP23ABSUTRMIC MEMS ANALOG OMNI -38DB1265 - Immediate$2.95Näytä tiedot
SEN MR I2C/SPI 12-LGAIIS2MDCTRSEN MR I2C/SPI 12-LGA0 - Immediate$2.54Näytä tiedot
ACCELEROMETER 2.5G SPI 16CCLGAIIS3DHHCTRACCELEROMETER 2.5G SPI 16CCLGA3000 - Immediate$18.69Näytä tiedot
INEMO INERTIAL MODULEISM330DLCTRINEMO INERTIAL MODULE1575 - Immediate$6.58Näytä tiedot
SENSOR MULT ACCELEROMETER/MAGNETISM303DACTRSENSOR MULT ACCELEROMETER/MAGNET2991 - Immediate$6.18Näytä tiedot
INEMO INERTIAL MODULE: ALWAYS-ONISM330DHCXTRINEMO INERTIAL MODULE: ALWAYS-ON0 - Immediate$7.52Näytä tiedot
2-AXIS ACCELEROMETER FOR INDUSTRIIS2ICLXTR2-AXIS ACCELEROMETER FOR INDUSTR3000 - Immediate$28.51Näytä tiedot
Updated: 2025-07-23
Published: 2017-11-20