BlueNRG-2 Very Low Power Bluetooth® Low Energy Single-Mode SoC

STMicro's BlueNRG-2 is Bluetooth 5.0 certified and boosts the performance of smart things

Image of ST Micro's BLUENRG-2STMicro's certified Bluetooth 5.0 next generation of Bluetooth low energy system-on-chip (SoC) ensures interoperability with the latest generation of smartphones and offers ultra-low current consumption with robust RF performance, increasing the battery life of applications. In addition to a large integrated memory and a scalable number of GPIOs, the latest evolution of the Bluetooth low energy stack adds state-of-the-art communication, security, and privacy along with an extended packet length for a faster data transfer.

The BlueNRG-2 is a very low power Bluetooth 5.0 certified, Bluetooth low energy single-mode SoC. It embeds an ultra-low-power 32-bit Arm® Cortex®-M0 core running up to 32 MHz to host Bluetooth low energy stack and user application code. The on-chip 256 Kbytes Flash memory simplifies system design by saving external memory components and offering full upgradability of both Bluetooth low energy stack and application code. The BlueNRG-2 comes with 24 Kbytes of ultra-low-leakage RAM with full-data retention and offers SPI, UART, and I²C peripherals, multifunction timers, watchdog, RTC, and DMA controllers. It also features a low-power 10-bit ADC for interfacing with analog sensors as well as monitoring the integrated battery level. A digital filter and the PDM input interface support seamless voice capturing from a digital MEMS microphone. The BlueNRG-2 offers excellent RF performance, robustness, and connection reliability. The integrated high-efficiency DC/DC converter enables ultra-low power figures with an enhanced sleep mode, extending battery life. Different packages with a scalable number of GPIOs (up to 26) are available, including a WLCSP package for size-constrained applications. The BlueNRG-2 comes with a full-featured eco-system of tools, an evaluation board, and SDKs. The Navigator GUI enables users to quickly run proposed examples and start developing new projects out-of-the-box.

Resources
Applications
  • Smart things
  • Smart home
  • Industrial
  • Gaming and toys
  • Healthcare and fitness
  • Finder/Tags and tracking

BLUENRG-2 Bluetooth® Low Energy Wireless SoC

KuvaManufacturer Part NumberKuvausModulaatioTeho - lähtöHerkkyysSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 32QFNBLUENRG-232IC RF TXRX+MCU BLE 32QFNGFSK8dBm-88dBm10841 - Immediate$3.26Näytä tiedot
IC RF TXRX+MCU BLE 48QFNBLUENRG-248IC RF TXRX+MCU BLE 48QFNGFSK10dBm-88dBm25909 - Immediate$3.34Näytä tiedot

Evaluation Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVALUATION PLATFORM BASEDSTEVAL-IDB008V2EVALUATION PLATFORM BASED9 - Immediate$60.60Näytä tiedot
Published: 2018-08-29