Vertical Single-Port Ethernet RJ45 MagJack® ICMs

Bel Magnetic Solutions' vertical single-port Ethernet RJ45 MagJack ICMs have the same mechanical package and footprint as passive connectors

Image of Bel Magnetic Solutions' Vertical Single Port Ethernet RJ45 MagJack® ICMsBel Magnetic Solutions' single-port vertical RJ45 MagJack ICMs offers 10/100BASE-T and 1GigaBit Ethernet performance in the same mechanical package and footprint as exiting passive vertical mount connectors. They are suitable for Ethernet applications that include single-board motherboards, industrial PCs, printers, industrial controls, or anywhere a vertical Ethernet connector and board space are a premium.

Features
  • Communication 10/100BASE-T and 1GigaBit options
  • Same mechanical package and footprint as passive connector
  • LED options available
  • PoE (Power Over Ethernet) compatible – SI-46020-F
Applications
  • Single board motherboards
  • Industrial controllers
  • Industrial PCs
  • Daughter cards
  • Printers

Stewart - Vertical Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBSI-16001-FCONN JACK 1PORT PCB3378 - Immediate$5.42Näytä tiedot
CONN JACK 1PORT PCBSI-46014-FCONN JACK 1PORT PCB9240 - Immediate$4.80Näytä tiedot
CONN JACK 1PORT PCBSI-46001-FCONN JACK 1PORT PCB4932 - Immediate$4.94Näytä tiedot
CONN JACK 1PORT PCBSI-16002-FCONN JACK 1PORT PCB587 - Immediate$4.45Näytä tiedot
CONN JACK 1PORT PCBSI-46004-FCONN JACK 1PORT PCB1405 - Immediate$5.14Näytä tiedot
CONN JACK 1PORT PCBSI-46020-FCONN JACK 1PORT PCB541 - Immediate$5.37Näytä tiedot

TRP Connector B.V. - Vertical Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCB1840419-3CONN JACK 1PORT PCB388 - Immediate$6.25Näytä tiedot
CONN JACK 1PORT PCB1840419-2CONN JACK 1PORT PCB3035 - Immediate$6.25Näytä tiedot
CONN JACK 1PORT PCB1840419-4CONN JACK 1PORT PCB0 - Immediate$6.52Näytä tiedot
Published: 2020-08-26