USB Cable Assemblies - Type-A and Type-C

Stewart Connector USB cable assemblies feature multiple end configurations for a variety of USB offerings

Image of Stewart Connector USB Cable Assemblies - Type A and Type CStewart Connector offers a wide range of USB cable assemblies featuring multiple end configurations that are compliant with USB 2.0, 3.0, 3.1, and 4.0 standards. USB 2.0 delivers up to 480 Mbps transfer speeds, USB 3.0 delivers up to 5 Gbps, and USB 3.1 can deliver up to 10 Gbps transfer speeds. All the available cable assembly options are equipped with an overmolded design to increase strain relief, along with full shielding to allow power to be supplied over a communication signal.

Features
  • Shielded cable design allows for power to be supplied over a communication signal
  • Plug-and-play capability allows for hot-pluggable insertion and ejection
  • Overmolded design increases strain relief
  • Multiple end configurations for all USB offerings
Applications
  • Harsh environments
  • Wet environments
  • Industrial
  • Sensors and security
  • Applications with extreme space limitations
  • Networking

USB Type-A to Type-A

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE USB 3.0 MALE TO FEMALE 1FTSC-3APK001FCABLE USB 3.0 MALE TO FEMALE 1FT3910 - Immediate$8.35Näytä tiedot
CBL A RCPT TO A PLUG W/COUPL 2'67U3BC-002-KCBL A RCPT TO A PLUG W/COUPL 2'155 - Immediate$12.01Näytä tiedot
CBL USB2.0 A PLUG TO A PLUG 3'SC-2AAE003FCBL USB2.0 A PLUG TO A PLUG 3'280 - Immediate$2.21Näytä tiedot
CBL USB2.0 A PLUG TO A PLUG 6'SC-2AAE006FCBL USB2.0 A PLUG TO A PLUG 6'352 - Immediate$2.55Näytä tiedot
CABLE USB 2.0 MALE TO FEMALE 1FTSC-2APK001FCABLE USB 2.0 MALE TO FEMALE 1FT0 - Immediate$4.09Näytä tiedot
CABLE A PLUG TO A PLUG 3'SC-3AAK003FCABLE A PLUG TO A PLUG 3'24 - Immediate$5.09Näytä tiedot
CABLE A PLUG TO A PLUG 6'SC-3AAK006FCABLE A PLUG TO A PLUG 6'203 - Immediate$6.20Näytä tiedot
USB 2.0 TYPE-A MALE TO PANEL MOUSC-2APK030MUSB 2.0 TYPE-A MALE TO PANEL MOU3 - Immediate$5.63Näytä tiedot
CBL A PLUG TO A PLUG W/COUPL 6'67U3AC-006-KCBL A PLUG TO A PLUG W/COUPL 6'113 - Immediate$10.61Näytä tiedot
CBL A PLUG TO A PLUG W/COUPL 6'67U3AA-006-KCBL A PLUG TO A PLUG W/COUPL 6'16 - Immediate$12.76Näytä tiedot
CBL USB2.0 A PLUG TO A PLUG 10'SC-2AAE010FCBL USB2.0 A PLUG TO A PLUG 10'178 - Immediate$3.31Näytä tiedot
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AC-003-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$9.89Näytä tiedot
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AA-006-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$10.59Näytä tiedot
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AC-006-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$11.73Näytä tiedot

USB Type-A to Type-B

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 A PLUG TO B PLUG 3'SC-2ABE003FCBL USB2.0 A PLUG TO B PLUG 3'1452 - Immediate$2.00Näytä tiedot
CBL USB2.0 A PLUG TO B PLUG 6'SC-2ABE006FCBL USB2.0 A PLUG TO B PLUG 6'374 - Immediate$2.72Näytä tiedot
USB 2.0 Type A Male to Type B MaSC-2ABK001FUSB 2.0 Type A Male to Type B Ma0 - Immediate$3.04Näytä tiedot
CABLE A PLUG TO B PLUG 3'SC-3ABK003FCABLE A PLUG TO B PLUG 3'498 - Immediate$5.63Näytä tiedot
CABLE A PLUG TO B PLUG 6'SC-3ABK006FCABLE A PLUG TO B PLUG 6'0 - Immediate$7.46Näytä tiedot
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK001FUSB 3.0 CABLE ASSEMBLY - STRAIGH198 - Immediate$6.39Näytä tiedot
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK002FUSB 3.0 CABLE ASSEMBLY - STRAIGH88 - Immediate$6.93Näytä tiedot
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK003FUSB 3.0 CABLE ASSEMBLY - STRAIGH219 - Immediate$7.45Näytä tiedot
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK006FUSB 3.0 CABLE ASSEMBLY - STRAIGH121 - Immediate$8.88Näytä tiedot

USB Type-A to Micro-B

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 A PLUG-MCR B PLUG 3'SC-2AMK003FCBL USB2.0 A PLUG-MCR B PLUG 3'4044 - Immediate$2.30Näytä tiedot
CBL USB2.0 A PLUG-MCR B PLUG 6'SC-2AMK006FCBL USB2.0 A PLUG-MCR B PLUG 6'2497 - Immediate$2.80Näytä tiedot
CABLE A PLUG TO MCR B PLUG 3'SC-3ATK003FCABLE A PLUG TO MCR B PLUG 3'301 - Immediate$5.75Näytä tiedot
CABLE A PLUG TO MCR B PLUG 6'SC-3ATK006FCABLE A PLUG TO MCR B PLUG 6'144 - Immediate$6.43Näytä tiedot

USB Type-A to Lightning Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL ASSY USB-A M TO LIGHTNING 3'SC-2AZK003FCBL ASSY USB-A M TO LIGHTNING 3'0 - Immediate$18.20Näytä tiedot
CBL ASSY USB-A M TO LIGHTNING 6'SC-2AZK006FCBL ASSY USB-A M TO LIGHTNING 6'1 - Immediate$23.55Näytä tiedot
CBL ASSY USB-A M TO LIGHTNING 3'SC-2AZW003FCBL ASSY USB-A M TO LIGHTNING 3'44 - Immediate$18.20Näytä tiedot
CBL ASSY USB-A M TO LIGHTNING 6'SC-2AZW006FCBL ASSY USB-A M TO LIGHTNING 6'0 - Immediate$23.55Näytä tiedot

USB Type-C to Micro-B

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 MCR B PLG-C PLG 3.28'SC-2CMK010MCBL USB2.0 MCR B PLG-C PLG 3.28'536 - Immediate$8.47Näytä tiedot
CBL USB2.0 MCR B PLG-C PLG 6.56'SC-2CMK020MCBL USB2.0 MCR B PLG-C PLG 6.56'0 - Immediate$10.31Näytä tiedot

USB Type-C to Type-C

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE C PLUG TO C PLUG 3.28'SC-3CCK010MCABLE C PLUG TO C PLUG 3.28'6 - Immediate$16.09Näytä tiedot
USB 3.1 CABLE ASSEMBLY - TYPE CSC-3CCK020MUSB 3.1 CABLE ASSEMBLY - TYPE C198 - Immediate$17.73Näytä tiedot
CABLE USB 4.0 C MALE C MALE 1MSC-4CCK010MCABLE USB 4.0 C MALE C MALE 1M153 - Immediate$31.44Näytä tiedot

USB Type-C to Type-A

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 A PLUG TO C PLG 3.28'SC-2CAK010MCBL USB2.0 A PLUG TO C PLG 3.28'287 - Immediate$5.45Näytä tiedot
CBL USB2.0 A PLUG TO C PLG 6.56'SC-2CAK020MCBL USB2.0 A PLUG TO C PLG 6.56'720 - Immediate$6.23Näytä tiedot
USB 2.0 TYPE-C TO TYPE-A 3-METERSC-2CAK030MUSB 2.0 TYPE-C TO TYPE-A 3-METER502 - Immediate$7.27Näytä tiedot
CABLE A PLUG TO C PLUG 3.28'SC-3CAK010MCABLE A PLUG TO C PLUG 3.28'594 - Immediate$7.73Näytä tiedot
Published: 2024-11-26