RJ45 Category 8.1 Punch Down Modular Plugs – SS-39300 Series

Stewart Connector's RJ45 punch down modular plugs with compression strain relief to keep the cable and connector tightly terminated

Image of Stewart Connector's RJ45 Category 8.1 Punch Down Modular Plugs – SS-39300 SeriesStewart Connector's RJ45 punch down modular plugs have a unique design for ease of use as a field terminated connector. No special termination tooling is required: insert a wire into the wire manager load bar, insert that into the connector body, and close to terminate. They are designed to comply with industry-standard Category 8.1 performance that supports 25 Gbps and 40 Gbps Ethernet speeds and are backward compatible with existing RJ45 connectors utilized for Cat5e through Cat6a speeds. The plugs are built to be universal modular plug connections for shielded or unshielded cable, accepting cable OD range of 5 mm (0.197") to 7 mm (0.275"), and terminate 22 AWG to 26 AWG solid or stranded cable with an OD insulation up to 1.6 mm (0.063"). These plugs feature compression strain relief to keep the cable and connector tightly terminated, offer 360° of shielding, and are built to handle Power over Ethernet (PoE) applications.

Features
  • No special termination tooling required
  • Color-coded conductor pre-load wire manager for easy assembly
  • Can be re-terminated to larger AWG if smaller AWG was terminated previously
  • Accepts cable OD ranges of 5 mm (0.197") to 7 mm (0.275")
  • Terminates 22 AWG to 26 AWG cable with an insulation OD of up to 1.6 mm (0.063")
  • 360° shielding
  • Compression strain relief
  • Industry-standard 8-position/8-contact RJ45 modular plug
  • Compliance: IEC 60603-7-1 and TIA-1096

RJ45 Category 8.1 Punch Down Modular Plugs – SS-39300 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOD PLUG PUNCH DWN CAT8.1 BLUESS-39300-010MOD PLUG PUNCH DWN CAT8.1 BLUE3 - Immediate$25.64Näytä tiedot
MOD PLUG PUNCH DWN CAT8.1SS-39300-012MOD PLUG PUNCH DWN CAT8.10 - Immediate$19.76Näytä tiedot
MOD PLUG PUNCH DWN CAT8.1 GRYSS-39300-009MOD PLUG PUNCH DWN CAT8.1 GRY0 - Immediate$20.10Näytä tiedot
MOD PLUG PUNCH DWN CAT8.1 BLKSS-39300-011MOD PLUG PUNCH DWN CAT8.1 BLK0 - Immediate$20.15Näytä tiedot
Published: 2021-03-26