EPP-918A Environmental Protectant

Stewart Connector’s EPP-918A protective compound improves product reliability by providing an unprecedented level of defense against harsh environmental conditions

Image of Bel Fuse Inc's EPP-918A Environmental ProtectantStewart Connector's EPP-918A protective compound improves product reliability by providing an unprecedented level of defense against harsh environmental conditions. In addition to providing superior moisture, humidity, and corrosion resistance, EPP-918A also shields against wear caused by repetitive mating/unmating forces.

EPP-918A guards and prolongs the life of contacts within RJ11 and RJ45 jacks despite exposure to extreme environmental conditions. Once applied (during the manufacturing process), EPP-918A will not migrate - it adheres to contacts instantly and remains intact without the need for additional tape, mechanical barriers, or cure time, eliminating the added expenses other barrier methods often entail. EPP-918A environmental protective compound can be used with virtually any Stewart Connector connector product to increase durability and reliability.

Features
  • Improved durability and reliability for RJ11 and RJ45 jacks
  • Prevents corrosion from harsh environmental conditions
  • Superior resistance to wear and tear during insertion testing
  • Meets PR030-01, Stewart Connector standards for connectors for harsh environmental conditions
  • UV tracer for visible inspection of EPP-918A coating on contacts 
  • Withstands high temperature soldering
  • Low level contact resistance (LLCR)
  • Operating temperature of -40°C to +85°C
  • Negligible water solubility
  • RoHS compliant
Applications
  • Fiber to the Home (FTTH) networks
  • Industrial ethernet networks
  • Outdoor network and communications equipment
  • Military field equipment
  • Marine environments 
  • Warehouse applications
  • Mining, oil, and manufacturing applications
  • EMT communication devices
  • Field test equipment

60

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä
CONN MOD JACK 8P8C VERT UNSHLDSS-60000-007CONN MOD JACK 8P8C VERT UNSHLD15385 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C R/A UNSHLDSS-60000-010CONN MOD JACK 8P8C R/A UNSHLD10455 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C R/A SHIELDEDSS-60000-009CONN MOD JACK 8P8C R/A SHIELDED19413 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C R/A SHIELDEDSS60000-009GCONN MOD JACK 8P8C R/A SHIELDED360 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C VERT SHIELDEDSS-60000-008CONN MOD JACK 8P8C VERT SHIELDED71 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C VERT SHIELDEDSS-60000-024CONN MOD JACK 8P8C VERT SHIELDED53 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C R/A UNSHLDSS60000-010GCONN MOD JACK 8P8C R/A UNSHLD0 - ImmediateNäytä tiedot
CONN MOD JACK 8P8C VERT UNSHLDSS60000-007GCONN MOD JACK 8P8C VERT UNSHLD0 - ImmediateNäytä tiedot

71

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN MOD JACK 8P8C R/A UNSHLDSS-7188-NFCONN MOD JACK 8P8C R/A UNSHLD20088 - Immediate$1.44Näytä tiedot
CONN MOD JACK 8P8C R/A SHIELDEDSS-7188S-A-NFCONN MOD JACK 8P8C R/A SHIELDED15609 - Immediate$1.94Näytä tiedot
CONN MOD JACK 8P8C R/A SHIELDEDSS-7188S-A-PG4-BA-50CONN MOD JACK 8P8C R/A SHIELDED5909 - Immediate$2.02Näytä tiedot
CONN MOD JACK 8P8C VERT SHIELDEDSS71800-027FCONN MOD JACK 8P8C VERT SHIELDED15497 - Immediate$2.55Näytä tiedot
CONN MOD JACKSS71800-019FCONN MOD JACK4613 - Immediate$2.09Näytä tiedot
CONN MOD JACK 8P8C R/A SHIELDEDSS-7188S-A-NF-K1-50CONN MOD JACK 8P8C R/A SHIELDED2927 - Immediate$2.13Näytä tiedot
CONN MOD JACK 8P8C VERT UNSHLDSS71800-022FCONN MOD JACK 8P8C VERT UNSHLD681 - Immediate$1.44Näytä tiedot
CONN MOD JACK 8P8C R/A SHIELDEDSS-7188S-A-NF-50CONN MOD JACK 8P8C R/A SHIELDED174 - Immediate$2.17Näytä tiedot
Published: 2013-10-04