USB Cards

StarTech.com's USB 3.2 Gen 1/Gen 2/2.0 cards expand the USB connectivity for PCIe®-enabled host computers

Image of StarTech.com's USB CardsStarTech.com's USB cards expand the USB connectivity options for PCIe-enabled host computers. The USB card choices include USB 3.2 Gen 2 (10 Gbps), USB 3.2 Gen 1 (5 Gbps), and USB 2.0, with USB-C and USB-A variations. These USB cards provide a variety of solutions with different features.

Features
  • Includes full-/low-profile (half-height) installation brackets
  • Dual USB controllers deliver max. performance for accessing multiple USB devices simultaneously
  • Optional SATA or LP4 power headers provide supplementary power to the USB ports, which increases compatibility with high current draw bus-powered USB devices
  • Device support: USB 3.2 Gen 2 (10 Gbps), USB 3.2 Gen 1 (5 Gbps), or USB 2.0 (480 Mbps)
Applications
  • Video editing or content creation: high-speed data transferring of large files
  • Audio/video production environment connections: external audio interfaces, cameras, or other multimedia equipment
  • Expand the available connectivity options for workstations by adding USB ports

USB-A Cards - 5 Gbps

KuvaManufacturer Part NumberKuvausPorttien lukumääräSaatavana oleva määrä HintaNäytä tiedot
4 PORT PCIE ADAPTERPEXUSB3S44V4 PORT PCIE ADAPTER4170 - Immediate
91 - Factory Stock
$123.91Näytä tiedot
4 PORT PCIE ADAPTERPEXUSB3S4V4 PORT PCIE ADAPTER4175 - Immediate
470 - Factory Stock
$56.92Näytä tiedot
2 PORT PCIE ADAPTERPEXUSB3S252 PORT PCIE ADAPTER277 - Immediate
20 - Factory Stock
$47.29Näytä tiedot
3 PORT PCIE ADAPTERPEXUSB3S3GE3 PORT PCIE ADAPTER322 - Immediate$64.51Näytä tiedot

USB-A Card - 10 Gbps

KuvaManufacturer Part NumberKuvausTyyppiRajapintaPorttien lukumääräSaatavana oleva määrä HintaNäytä tiedot
4 PORT PCIE ADAPTERPEXUSB314A2V24 PORT PCIE ADAPTERRS-232PCI Express452 - Immediate
26 - Factory Stock
$139.46Näytä tiedot

USB-A Cards - USB 2.0

KuvaManufacturer Part NumberKuvausTyyppiRajapintaPorttien lukumääräSaatavana oleva määrä HintaNäytä tiedot
4 PORT PCIE ADAPTERPEXUSB4DP4 PORT PCIE ADAPTERRS-232PCI Express4193 - Immediate
315 - Factory Stock
$48.70Näytä tiedot

USB-C Cards - 10 Gbps

KuvaManufacturer Part NumberKuvausPorttien lukumääräSaatavana oleva määrä HintaNäytä tiedot
2 PORT PCIE ADAPTERPEXUSB312C32 PORT PCIE ADAPTER243 - Immediate
242 - Factory Stock
$63.95Näytä tiedot
1 PORT PCIE ADAPTERPEXUSB321C1 PORT PCIE ADAPTER116 - Immediate
173 - Factory Stock
$66.17Näytä tiedot
Published: 2024-02-15