265 nm UV-C LED Series

Stanley Electric's patented series is designed for surface, water, and air disinfection with high disinfection performance

Image of Stanley Electric's UV-C LED SeriesStanley Electric's 265 nm UV-C LED series offers a high total power that is suitable for disinfection of wide areas and large flow rates. The LED series has high linearity when the current changes, compact packages that enable the installation of the disinfection light source in narrow spaces, a low thermal resistance package, and hermetically-sealed glass dome options for extremely severe usage environments.

The output options range from 6 mW to 200 mW in production and development. The series is suitable for air, surface, and water disinfection. The entire manufacturing and design process is owned completely by Stanley Group.

Features
  • Mercury-free
  • Long lifetime
  • High disinfection performance: 265 nm
  • Compact size
Applications
  • Water disinfection: water purifiers/servers
  • Surface disinfection: medical equipment disinfection equipment, food filling equipment, and disinfection lighting
  • Air disinfection: air conditioners, humidifiers, and air purifiers

265 nm UV-C LED Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EMITTER UVC 265NM 50MWZEUBE265-2CA-TREMITTER UVC 265NM 50MW90 - Immediate$37.94Näytä tiedot
EMITTER UVC 265NM 70MWZEUBE265-1DA-TREMITTER UVC 265NM 70MW41 - Immediate$37.11Näytä tiedot
Published: 2023-12-11