MH04 and MH21 Hall Effect Sensors

Standex Electronics offers their MH04 and MH21 micro-power Hall effect sensors

Image of Standex Meder Electronics MH04/21 and MH11/12 SensorsStandex Electronics announces a new range of micro-power Hall effect sensors, which offer solid-state reliability, low power consumption, and consistent activation points over a wide temperature range in a rugged and environmentally isolated package. The new micro-power versions operate on 3 V battery supplies requiring an average supply current of only 5 μA, which compares to an industry average of 5 mA. Several models are available, ranging in size from the MH04 (with a width of 24 millimeters), and the MH21 (28.6 mm). The range of Hall effect sensors are available with a variety of custom options, including various outputs (switch, latch, analog, angular) and, high temperature options, as well as custom package designs.

Features and Benefits

  • Standex Electronics Hall effect sensors offer solid-state reliability, low power consumption, and consistent activation points over a wide temperature range in a rugged and environmentally isolated package
  • Micro-power versions operate on 2.5 to 3.5 V battery voltage with only 5 μA average supply current versus the industry average of 5 mA
  • Custom options include output- switch, latch, analog, angular, high temperature resistance, package design, and more
  • Standex Electronics specializes in customizing designs to specific customer needs for a wide range of applications

MH04 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SENSOR HALL OPEN COLLECTOR CABLEMH04-11S-300WSENSOR HALL OPEN COLLECTOR CABLE811 - Immediate$4.99Näytä tiedot
SENSOR HALL OPEN COLLECTOR CABLEMH04-11L-300WSENSOR HALL OPEN COLLECTOR CABLE0 - Immediate$5.03Näytä tiedot
SENSOR HALL OPEN COLLECTOR CABLEMH04-10S-300WSENSOR HALL OPEN COLLECTOR CABLE503 - Immediate$5.21Näytä tiedot

MH21 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SENSOR HALL EFFECT LOGIC CABLEMH21-11S-300WSENSOR HALL EFFECT LOGIC CABLE207 - Immediate$5.11Näytä tiedot
SENSOR HALL EFFECT LOGIC CABLEMH21-11L-300WSENSOR HALL EFFECT LOGIC CABLE0 - Immediate$3.57Näytä tiedot
SENSOR HALL EFFECT LOGIC CABLEMH21-10S-300WSENSOR HALL EFFECT LOGIC CABLE0 - Immediate$3.43Näytä tiedot
Published: 2015-06-11