Variable Transformers

Staco Energy offers variable transformers in bench top and panel mount models

Image of Staco Energy Product Co.'s Variable TransformersStaco Energy offers variable transformers in bench-top and panel-mount models. These variable transformers have many industrial and laboratory applications as basic components to control voltage, current, power, heat, speed, light and electromechanical force.

Staco research has developed design features and proprietary processes to provide longer lasting, more reliable products. Particularly important is the high-temperature foundation material bonding the coil securely to the core assembly. This material has a high thermal transfer characteristic so that it dissipates heat from the brush contact area, increases the heat distribution of the core itself, and provides the transformer with greater tolerance to transients and short-term overloads.

A basic Staco Energy variable transformer consists of a single-layer magnet wire winding on a toroidal core of laminated silicon steel. A carbon brush, connected to an output lead, is rotated over a precision ground, plated commutator track to tap off voltage at any turn from zero to the maximum output voltage of the winding.

Bench Top Models Features
  • A ventilated steel case
  • Input line cord and plug
  • NEMA-rated output receptacle
  • Illuminated on/off switch

Variable Transformers

KuvaManufacturer Part NumberKuvausLähdön tyyppiLähtöjänniteSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
VAR XFMR 140VAC 5A3PN501BVAR XFMR 140VAC 5AVastake140VAC120VAC3 - Immediate$586.43Näytä tiedot
VAR XFMR 140VAC 10A3PN1010BVAR XFMR 140VAC 10AVastake140VAC120VAC57 - Immediate$628.93Näytä tiedot
VAR XFMR 140VAC 10A3PN1010BVVAR XFMR 140VAC 10AVastake140VAC120VAC3 - Immediate$1,028.38Näytä tiedot
VAR XFMR 280VAC 3.5A3PN1020BVAR XFMR 280VAC 3.5AVastake280VAC240VAC0 - Immediate$739.41Näytä tiedot
VAR XFMR 120VAC 12A3PN1210BVAR XFMR 120VAC 12AVastake120VAC120VAC21 - Immediate$722.42Näytä tiedot
VAR XFMR 140VAC 15A3PN1510BVAR XFMR 140VAC 15AVastake140VAC120VAC11 - Immediate$1,138.87Näytä tiedot
VAR XFMR 280VAC 9.5A3PN1520BVAR XFMR 280VAC 9.5AVastake280VAC240VAC1 - Immediate$1,138.87Näytä tiedot
VAR XFMR 140VAC 22A3PN2210BVAR XFMR 140VAC 22AVastake140VAC120VAC2 - Immediate$1,614.81Näytä tiedot
VAR XFMR 240/280VAC 3.5A1020BVAR XFMR 240/280VAC 3.5ALiitosnavat240VAC, 280VAC120VAC, 240VAC20 - Immediate$543.94Näytä tiedot
VAR XFMR 120/132VAC 2A201VAR XFMR 120/132VAC 2ALiitosnavat120VAC, 132VAC120VAC10 - Immediate$280.47Näytä tiedot
VAR XFMR 120/140/240/280VAC 5A30M501C-2VAR XFMR 120/140/240/280VAC 5ALiitosnavat120VAC, 140VAC, 240VAC, 280VAC120VAC, 240VAC4 - Immediate$2,609.20Näytä tiedot
Published: 2014-09-19