HMC Chip Resistors

Stackpole's HMC chip resistors are thick film, high resistance value chip resistors

Image of Stackpole Electronics' HMC Chip ResistorsStackpole Electronics' HMC series of thick film, high resistance value chip resistors extends Stackpole’s available resistance value range for a standard thick film chip up to 1G ohms. The HMC utilizes high resistance value films and high speed thick film processes to provide a resistor with a very high resistance value, at low cost. The HMC is an ideal choice for applications requiring high resistance values and low cost where tight tolerance and low TCRs are less important. Those applications include voltage dividers for power supplies, green energy, gas detection, power supplies, and lighting applications.

Features

  • High resistance values, extended from RMCF series
  • Tolerances as low as 1%
  • TCRs as low as 200 ppm
  • Cost effective
  • E12 and E24 values
  • RoHS compliant

HMC Chip Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES 100M OHM 5% 1/16W 0402HMC0402JT100MRES 100M OHM 5% 1/16W 04025160 - Immediate$0.21Näytä tiedot
RES 100M OHM 5% 1/10W 0603HMC0603JT100MRES 100M OHM 5% 1/10W 06032585 - Immediate$0.29Näytä tiedot
RES 500M OHM 5% 1/8W 0805HMC0805JT500MRES 500M OHM 5% 1/8W 080518801 - Immediate
20000 - Factory Stock
$0.44Näytä tiedot
RES 30M OHM 5% 1/16W 0402HMC0402JT30M0RES 30M OHM 5% 1/16W 04020 - Immediate$0.16Näytä tiedot
RES 30M OHM 5% 1/10W 0603HMC0603JT30M0RES 30M OHM 5% 1/10W 06035919 - Immediate$0.19Näytä tiedot
RES 33M OHM 5% 1/16W 0402HMC0402JT33M0RES 33M OHM 5% 1/16W 04025815 - Immediate$0.21Näytä tiedot
RES 50M OHM 5% 1/16W 0402HMC0402JT50M0RES 50M OHM 5% 1/16W 040232802 - Immediate$0.21Näytä tiedot
RES 39M OHM 5% 1/16W 0402HMC0402JT39M0RES 39M OHM 5% 1/16W 040224850 - Immediate$0.21Näytä tiedot
RES 47M OHM 5% 1/16W 0402HMC0402JT47M0RES 47M OHM 5% 1/16W 040217210 - Immediate$0.24Näytä tiedot
RES 33M OHM 5% 1/10W 0603HMC0603JT33M0RES 33M OHM 5% 1/10W 060319795 - Immediate$0.27Näytä tiedot
RES 39M OHM 5% 1/10W 0603HMC0603JT39M0RES 39M OHM 5% 1/10W 0603770 - Immediate$0.27Näytä tiedot
RES 50M OHM 5% 1/10W 0603HMC0603JT50M0RES 50M OHM 5% 1/10W 060380 - Immediate$0.29Näytä tiedot
RES 56M OHM 5% 1/10W 0603HMC0603JT56M0RES 56M OHM 5% 1/10W 060311664 - Immediate$0.29Näytä tiedot
RES 50M OHM 5% 1/8W 0805HMC0805JT50M0RES 50M OHM 5% 1/8W 08056349 - Immediate$0.37Näytä tiedot
RES 100M OHM 5% 1/8W 0805HMC0805JT100MRES 100M OHM 5% 1/8W 08059905 - Immediate$0.37Näytä tiedot
RES 100M OHM 1% 1/16W 0402HMC0402FT100MRES 100M OHM 1% 1/16W 04020 - Immediate$0.33Näytä tiedot
RES 50M OHM 5% 1/4W 1206HMC1206JT50M0RES 50M OHM 5% 1/4W 12063330 - Immediate$0.42Näytä tiedot
RES 100M OHM 5% 1/4W 1206HMC1206JT100MRES 100M OHM 5% 1/4W 12061835 - Immediate$0.42Näytä tiedot
RES 200M OHM 5% 1/8W 0805HMC0805JT200MRES 200M OHM 5% 1/8W 08056350 - Immediate$0.44Näytä tiedot
RES 500M OHM 5% 1/4W 1206HMC1206JT500MRES 500M OHM 5% 1/4W 12067235 - Immediate$0.51Näytä tiedot
Published: 2012-08-27