Carbon Monoxide Sensors

Spec Sensors (A Division of Interlink Electronics) are ultra-low power, high performance, and small-low form factor

Image of Spec Sensors (A Division of Interlink Electronics) Carbon Monoxide SensorsSpec Sensors (A Division of Interlink Electronics) screen-printed ElectroChemical sensor technology (SPEC Sensor™) revolutionizes the current state of the art, enabling new applications in consumer and industrial safety monitoring. Spec Sensors (A Division of Interlink Electronics) printed sensors offer the performance of the best quality electrochemical sensors at a fraction of the price. Spec Sensors (A Division of Interlink Electronics) printed sensors are also ultra-thin, offering easy integration into wireless, portable, and networked solutions. These sensors are ideal for health, environmental, industrial, and residential monitoring, because of their high performance, low cost, and small size.

Spec Sensors (A Division of Interlink Electronics) 3SP_CO_1000 has been independently tested by UL and determined that it conforms to UL STD 2034, and UL STD 2075. The UL-recognized component mark means that OEMs can feel confident designing products using SPEC Sensors' 3SP_CO_1000 and other sensors.

Carbon Monoxide Sensor Features
  • Small size with low profile (20 x 20 x 3.8 mm)
  • Long life (10 years expected life)
  • Fast response (<15 seconds)
  • Robust (passes 5000 ppm overload)
  • Low power (0 mW at 0 mV bias)
  • Individually calibrated (NIST traceable)
  • ROHS-compliant
  • Sensor bias voltage: 0 mV recommended
  • Current output: nA/ppm
  • Available in high volumes
  • 4 op amp potentiostat provides 0 to 3 V analog signal output
  • Ultra-low power consumption : 45 µW
  • Integrated temperature sensor
Ultra Low Power CO Analog Sensor Module
  • 0 to 3 V analog signal output
  • Low power consumption <45 μW
  • Fast response (<30 seconds)
  • On-board temperature sensor
  • Easy sensor replacement
  • Standard 8-pin connector
Calibrated, Digital CO Sensor Module Features
  • Low power: 1 mW at 1 minute sampling
  • Fast response: 15 seconds typical
  • Calibrated and temperature-compensated output
  • Robust 10-year estimated lifetime
  • ROHS-compliant
  • Small form-factor
  • Scalable to high volume
  • TI LMP91000 potentiostat
  • Integrated temp and RH sensor
  • Lightweight <2 Oz.
  • Simple UART digital Interface reports
    • ppb gas concentration
    • Temperature
    • Relative humidity
  • UART to USB adapter included
Applications
  • Residential and commercial CO monitoring
  • Industrial CO monitors
  • Ventilation control
  • RV and marine CO monitoring
  • Indoor air quality
  • Outdoor air quality
  • Life-safety levels
  • Air-quality levels

Carbon Monoxide Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR CARB MONOX CURRENT OUT110-102SENSOR CARB MONOX CURRENT OUT833 - Immediate$17.21Näytä tiedot
SENSOR CARB MONOX CURRENT OUT110-109SENSOR CARB MONOX CURRENT OUT0 - Immediate$17.21Näytä tiedot
SENSOR CARBON MONOXIDE USB OUT968-034SENSOR CARBON MONOXIDE USB OUT6 - Immediate$129.09Näytä tiedot

Carbon Monoxide Sensor Development Kit

KuvaManufacturer Part NumberKuvausTunnistusalueSaatavana oleva määrä HintaNäytä tiedot
968-020 SDK-CO SENSOR DEVELOPER968-020968-020 SDK-CO SENSOR DEVELOPER-8 - Immediate$215.15Näytä tiedot
Published: 2016-09-28