ZED-F9P GPS-RTK2 Board with Qwiic

Sparkfun dual-frequency GNSS boards with RTK support and high precision are designed for field-ready applications

Image of SparkFun ZED-F9P GPS-RTK2 Board with QwiicThe SparkFun GPS-RTK2 board is powered by the u-blox ZED-F9P GNSS module, delivering high-precision real-time kinematic (RTK) positioning with support for L1/L2 dual-frequency signals. It tracks GPS, GLONASS, Galileo, and BeiDou simultaneously, enabling fast convergence and resilient positioning performance, even in challenging environments.

This board is an evolution of the original SparkFun RTK lineup, designed for professional-grade projects. The integrated Qwiic connector supports I²C communication for easy sensor integration, while breakout pins expose UART, SPI, and power lines for custom setups. The onboard USB-C® port allows users to configure the module using u-center or directly log GNSS data. It also includes PPS, INT, RESET, and SAFEBOOT pins, making it suitable for advanced deployments.

Features
  • u-blox ZED-F9P GNSS module with RTK support
  • Tracks multiple GNSS constellations concurrently: GPS, GLONASS, Galileo, BeiDou
  • L1 and L2 dual-frequency reception for precise and robust positioning
  • Supports RTK and Precise Point Positioning (PPP)
  • USB-C interface for configuration and data streaming
  • Qwiic-enabled for I²C plug-and-play sensor integration
  • Breakouts for UART1/UART2, SPI, I²C, and control signals
  • 3.3 V logic levels, low power operation
  • Can be configured as an RTK rover or base station
  • Compatible with u-blox u-center GNSS software
Applications
  • High-precision GPS for drones and autonomous vehicles
  • Surveying and mapping systems
  • Scientific data logging with accurate geotagging
  • Agricultural automation and land positioning
  • Field robotics with navigation and localization
  • RTK base station or rover implementations
  • Timing and synchronization in distributed systems

GPS-RTK2 Board with Qwiic

KuvaManufacturer Part NumberKuvausAlustaTyyppiAihealueSaatavana oleva määrä HintaNäytä tiedot
GPS-RTK2 BOARD - ZED-F9P (QWIIC)15136GPS-RTK2 BOARD - ZED-F9P (QWIIC)QwiicLangaton (RF/RFID)GNSS (Beidou, Galileo, GLONASS, GPS)126 - Immediate$236.67Näytä tiedot
Published: 2026-01-12