SEN-12670 3-Axis Magnetometer Breakout

SparkFun's SEN-12670 3-axis magnetometer and Freescale’s MAG3110 3-axis magnetometer, produce orientation independent accurate compass heading information

Image of SparkFun's SEN-12670 3-Axis Magnetometer BreakoutSparkFun's SEN-12670 is used in conjunction with Freescale's MAG3110, which is a small, low-power, digital 3-axis magnetometer. The device can be used to produce accurate compass heading information independent of orientation. It features a standard I2C serial interface output and smart embedded functions. The SparkFun breakout board makes the QFN package easy-to-use. This board breaks out all of the pins for the MAG3110 to a standard 0.1" header and also supplies the necessary filtering capacitors so that you can easily use it in your next navigation project.

Note: A logic level converter (1568-1209-ND) will be needed if using an Arduino Uno or similar 5 V logic device. Even if 3.3 V is supplied to the VDD, an Uno outputting 5 V logic can still destroy the breakout board.

Features    
  • 1.95 to 3.6 V supply voltage
  • 7-bit I²C address = 0x0E
  • Full scale range ±1000 μT
  • Sensitivity of 0.10 μT
  • Pull up resistor jumper

SEN-12670 3-Axis Magnetometer Breakout

KuvaManufacturer Part NumberKuvausRajapintaSyöttöjänniteSulautettuSaatavana oleva määrä Hinta
EVAL BOARD FOR MAG311012670EVAL BOARD FOR MAG3110I2C1,95V – 3,6VNo0 - Immediate$12.87Näytä tiedot
Published: 2015-05-07