MicroMod Development Board

SparkFun's M.2 connector allows the user to swap out processor boards on the fly

Image of Sparkfun MicroMod Development BoardSparkfun has developed a development board design in its MicroMod series. The uniqueness of this design comes from the M.2 connector on the carrier boards which allows the user to swap out processor boards on the fly. Within the MicroMod series, there are multiple processor boards including the ESP32 processor, the Artemis processor, and the SAMD51 processor. There are also multiple carrier boards that these processors can be paired with, including the data logging carrier board, the machine learning carrier board, the input and display carrier board, the ATP (All The Pins) carrier board, and the DIY carrier kit. With this system, the processor is paired with the carrier board to get the system off of the ground quickly. Pair the Artemis processor with the Machine Learning Carrier for machine learning applications. Pair the ESP32 with the Weather Carrier for a wireless weather machine. With this system, the user can fine-tune their project to get the most efficient project possible by quickly and easily swapping out the processors. Designers can use the DIY Carrier Kit and Sparkfun’s Eagle libraries and guides to design a custom solution. Sparkfun’s MicroMod series is a great way to test functionality with future projects.

Features

  • All processor and carrier boards feature an M.2 connector and a single Phillips screw to quickly change out processors
  • Artemis processor allows the user to employ BLE 5.0 and low power as low as 6 µA per MHz
  • ESP32 processor includes a power-packed processor board, including a dual-core Tensilica LX6 microprocessor, 240 MHz clock frequency, 520 KB internal SRAM, integrated Wi-Fi® transceiver, integrated dual-mode Bluetooth®, and hardware accelerated encryption
  • SAMD51 processor provides the same UF2 bootloader as the SAMD51 Thing Plus and Redboard Turbo
  • Weather Carrier Board includes three sensors: the BME280 temperature, pressure, and humidity sensor; the VEML6075 UV sensor; and the AS3935 lightning detector
  • ATP carrier board includes all the major pins broken out into female headers and additional plated through-holes to give the user plug-and-play or direct soldered connections to the board. This board also includes RTC, USB, and Qwiic to allow the user to collect and export data in multiple ways. It also includes a convenient jumper to test for power consumption
  • Data Logging Carrier includes a Qwiic connector, as well as PTH pins for SPI and serial UART connections. The Data Logging Carrier Board also includes a microSD™ card slot as well as an onboard voltage regulator and an RTC backup battery and charge circuit
  • Input and Display Carrier Board includes a 2.4” TFT display, six addressable LEDs, onboard voltage regulator, a 6-pin I/O connector, and a microSD slot
  • DIY carrier Kit includes five M.2 connectors, screws, and standoffs making it easy for users to make their own carrier boards

MicroMod Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MICROMOD ARTEMIS PROCESSOR16401MICROMOD ARTEMIS PROCESSOR1 - Immediate$16.17Näytä tiedot
MICROMOD DATA LOGGING CARRIER16829MICROMOD DATA LOGGING CARRIER14 - Immediate$19.51Näytä tiedot
MICROMOD MACHINE LEARN CARRIER16400MICROMOD MACHINE LEARN CARRIER0 - Immediate$19.51Näytä tiedot
MICROMOD DIY CARRIER KIT 5PACK16549MICROMOD DIY CARRIER KIT 5PACK50 - Immediate$7.01Näytä tiedot
MICROMOD SAMD51 PROCESSOR16791MICROMOD SAMD51 PROCESSOR0 - Immediate$16.11Näytä tiedot
MICROMOD ATP CARRIER BOARD16885MICROMOD ATP CARRIER BOARD41 - Immediate$17.42Näytä tiedot
MICROMOD ESP32 PROCESSOR16781MICROMOD ESP32 PROCESSOR49 - Immediate$17.51Näytä tiedot
MICROMOD INPUT/DISPLAY CARRIER16985MICROMOD INPUT/DISPLAY CARRIER1 - Immediate$52.27Näytä tiedot

MicroMod Carrier Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPARKFUN MICROMOD QWIIC CARRIER17724SPARKFUN MICROMOD QWIIC CARRIER1 - Immediate$11.86Näytä tiedot
SPARKFUN MICROMOD QWIIC CARRIER17723SPARKFUN MICROMOD QWIIC CARRIER1 - Immediate$9.77Näytä tiedot
MICROMOD MAIN BOARD - DOUBLE18576MICROMOD MAIN BOARD - DOUBLE0 - Immediate$15.26Näytä tiedot
MICROMOD INPUT/DISPLAY CARRIER16985MICROMOD INPUT/DISPLAY CARRIER1 - Immediate$52.27Näytä tiedot
MICROMOD MAIN BOARD - SINGLE18575MICROMOD MAIN BOARD - SINGLE0 - ImmediateSee Page for PricingNäytä tiedot
MICROMOD MACHINE LEARN CARRIER16400MICROMOD MACHINE LEARN CARRIER0 - Immediate$19.51Näytä tiedot
MICROMOD DATA LOGGING CARRIER16829MICROMOD DATA LOGGING CARRIER14 - Immediate$19.51Näytä tiedot
MICROMOD ATP CARRIER BOARD16885MICROMOD ATP CARRIER BOARD41 - Immediate$17.42Näytä tiedot
MICROMOD MIKROBUS CARRIER BOARD18710MICROMOD MIKROBUS CARRIER BOARD0 - Immediate$16.96Näytä tiedot
MICROMOD BIG DISPLAY CARRIER BOA17718MICROMOD BIG DISPLAY CARRIER BOA0 - Immediate$26.11Näytä tiedot

Function Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MICROMOD LORA FUNCTION BOARD18573MICROMOD LORA FUNCTION BOARD0 - ImmediateSee Page for PricingNäytä tiedot
MICROMOD BT WIFI FUNCTION ESP3218430MICROMOD BT WIFI FUNCTION ESP323 - Immediate$13.28Näytä tiedot
MICROMOD WIFI FUNCTION DA1620018594MICROMOD WIFI FUNCTION DA162002 - Immediate$25.45Näytä tiedot
MICROMOD W5500 ETHERNET BOARDCOM-18708MICROMOD W5500 ETHERNET BOARD0 - ImmediateSee Page for PricingNäytä tiedot
MICROMOD ENVIRONMENTAL FUNCTION18632MICROMOD ENVIRONMENTAL FUNCTION1 - Immediate$127.49Näytä tiedot
MICROMOD MAIN BOARD - DOUBLE18576MICROMOD MAIN BOARD - DOUBLE0 - Immediate$15.26Näytä tiedot
Updated: 2020-11-09
Published: 2020-10-21