UTS RJ45 Connectors

Souriau's UTS RJ45 connector is perfect for field installation

Image of Souriau Connection Technology's UTS RJ45 Connectors Souriau's easy-to-use and assemble UTS RJ45 connector is perfect for field installation. The series has no fragile parts, which makes it vibration-proof. The RJ45 connector is available in shell size 18 and can be mated with the male UTS RJ45 cordset and receptacle with female UTS RJ45 cordset.

Square flange and jam nut receptacles are available. Typical applications for the UTS RJ45 connector are data acquisition and downloads, factory automation, robotics, and network interconnections.

UTS RJ45 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN MOD COUPLER 8P8C TO 8P8CUTS718RJFNCONN MOD COUPLER 8P8C TO 8P8C1 - Immediate$35.85Näytä tiedot
CONN MOD PLUG HSG RJ45UTS6JC18RJN25CONN MOD PLUG HSG RJ450 - Immediate$19.68Näytä tiedot
Published: 2010-07-02