UTGX Series Robust Metal-Plastic Connectors

Souriau's lightweight and heavy-duty bayonet connectors are designed for industrial applications

Image of Souriau-Sunbank by Eaton's UTGX Series Robust Metal-Plastic ConnectorsWaterproof, shock-proof, and UV resistant, Souriau's UTGX series robust metal-plastic connectors can withstand continuous underwater immersion, routine pressure washing, dirt and dust, and other harsh conditions. These connectors are ideal for indoor and outdoor applications with a lifespan of up to 27 years in-application. The UL/IEC certified UTGX series connectors are a safe and reliable solution.

Features
  • Lifespan: up to 27 years in industrial environments (ISO21207) - Method B/5 cycles
  • UL 1977 (ECBT2 / ECBT8) qualified and IEC61984 certified
  • Outdoor-use qualified (UL50/UL50E Level 6P) and shock-proof certified up to IK07 (IEC 62262)
  • Waterproof: IP68/69K dynamic mated (unmated for Hi-Seal versions)
  • 5-year resistance to UV exposure: F1 material (UL746C)
  • Mating cycles: 500
  • RoHS and REACH compliant
Applications
  • Building automation
  • Robotics and machine tools
  • Industrial environments
  • Energy and power
  • Instrumentation and measurement
  • Off-road vehicles
  • Metalwork

UTGX Series Robust Metal-Plastic Circular Connectors

KuvaManufacturer Part NumberKuvausNapojen lukumääräKuoren koko, MILTerminointiSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG FMALE 7POS SOLDER CUPUTGX6JC14E7SCONN PLUG FMALE 7POS SOLDER CUP7 (6 + PE)-Juotoskuppi10 - Immediate$41.22Näytä tiedot
CONN RCPT MALE 7POS SOLDER CUPUTGX714E7PCONN RCPT MALE 7POS SOLDER CUP7 (6 + PE)-Juotoskuppi0 - Immediate$28.25Näytä tiedot
CONN RCPT MALE 4POS SOLDER CUPUTGX712E4PCONN RCPT MALE 4POS SOLDER CUP4 (3 + PE)-Juotoskuppi25 - Immediate$24.54Näytä tiedot
CONN PLUG FMALE 4POS GOLD SCREWUTGX6JC124SSCRCONN PLUG FMALE 4POS GOLD SCREW4 (3 + PE)-Ruuvi0 - Immediate$42.74Näytä tiedot
CONN RCPT MALE 4POS SOLDERUTGX012D4PCONN RCPT MALE 4POS SOLDER4 (3 + PE)-Juotostina0 - Immediate$18.96Näytä tiedot
CONN RCPT MALE 8POS SOLDER CUPUTGX712E8PCONN RCPT MALE 8POS SOLDER CUP8-Juotoskuppi0 - Immediate$19.53Näytä tiedot
CONN PLUG FMALE 8POS SOLDER CUPUTGX6JC12E8SCONN PLUG FMALE 8POS SOLDER CUP8-Juotoskuppi0 - Immediate$32.13Näytä tiedot
CONN PLUG FMALE 4POS SOLDER CUPUTGX6JC12E4SCONN PLUG FMALE 4POS SOLDER CUP4 (3 + PE)-Juotoskuppi0 - Immediate$33.16Näytä tiedot
CONN RCPT MALE 6POS SOLDER CUPUTGX710E6PCONN RCPT MALE 6POS SOLDER CUP6-Juotoskuppi22 - Immediate$22.95Näytä tiedot

UTGX Series Robust Metal-Plastic Circular Connectors - Housings

KuvaManufacturer Part NumberKuvausTyyppiNapojen lukumääräKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG MALE 3POS PNL MNTUTGX0103PCONN RCPT HSG MALE 3POS PNL MNTUrosnastoille3 (2 + PE)10-320 - Immediate$16.82Näytä tiedot
CONN PLG HSG FMALE 8POS INLINEUTGX6JC128SCONN PLG HSG FMALE 8POS INLINENaaraspistokkeille812-80 - Immediate$20.73Näytä tiedot
CONN PLG HSG FMALE 4POS INLINEUTGX6JC124SCONN PLG HSG FMALE 4POS INLINENaaraspistokkeille4 (3 + PE)12-40 - Immediate$20.60Näytä tiedot
CONN RCPT HSG MALE 3POS PNL MNTUTGX0142G1PCONN RCPT HSG MALE 3POS PNL MNTUrosnastoille3 (2 + PE)14-2G10 - Immediate$13.13Näytä tiedot
CONN RCPT HSG MALE 10POS PNL MTUTGX01210PCONN RCPT HSG MALE 10POS PNL MTUrosnastoille1012-100 - Immediate$16.82Näytä tiedot
CONN RCPT HSG MALE 12POS PNL MTUTGX01412PCONN RCPT HSG MALE 12POS PNL MTUrosnastoille1214-1234 - Immediate$16.82Näytä tiedot
CONN RCPT HSG MALE 3POS INLINEUTGX1JC142G1PCONN RCPT HSG MALE 3POS INLINEUrosnastoille3 (2 + PE)14-2G10 - Immediate$28.93Näytä tiedot
CONN RCPT HSG MALE 8POS PNL MNTUTGX0128PCONN RCPT HSG MALE 8POS PNL MNTUrosnastoille812-80 - Immediate$16.82Näytä tiedot
CONN RCPT HSG MALE 4POS PNL MNTUTGX0124PCONN RCPT HSG MALE 4POS PNL MNTUrosnastoille4 (3 + PE)12-40 - Immediate$16.82Näytä tiedot
CONN PLG HSG FMALE 4POS INLINEUTGX6JC104SCONN PLG HSG FMALE 4POS INLINENaaraspistokkeille410-40 - Immediate$25.28Näytä tiedot
Published: 2021-03-25