SCM Series Communication Modules

SolaHD's communication modules (SCM) are designed for SDN-D series high-performance DIN rail power supplies

Image of SolaHD's SCM Series Communication ModulesUsers can leverage the communication capability of SolaHD’s SCM for increased efficiency and predictive maintenance. The SCM provides network connectivity support for one or two SDN-D series high-performance power supplies over popular industrial protocols. This allows key diagnostic data, alarms, and operating parameters to be communicated to supervisory systems.

Each DIN rail mounted SCM can provide network connection to one or two SDN-D power supplies. Two 8 inch I2C connection cables are included with each module for direct connection to the power supplies.

The SCM must be located close enough to the SDN-D power supplies to connect with the I2C connection cables. Monitoring the health and performance of devices ensures greater reliability to reduce unscheduled downtime due to equipment failures, lower maintenance costs, and extend equipment life. Utilize the SCM to overcome common operational challenges: machines and devices offering no condition monitoring, leading to unexpected downtime, and the inability to identify problematic devices and schedule maintenance.

Features
  • Monitor important power supply parameters to identify abnormal conditions
  • Monitor power supply current and temperature and set alarm threshold
  • Monitor power supply total turn-on time to indicate end of useful life
  • Monitor SCM temperature as a proxy for internal enclosure temperature
  • Monitor power supply events, event counts, and the event logs (only SCM-E-EIP)
Applications
  • Industrial automation
  • Process control
  • Remote monitoring
  • Critical manufacturing and processing plants
  • Hazardous location

SCM Series Communication Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIN SCM COM. ETHERNET/IP IECEXSCM-E-EIPDIN SCM COM. ETHERNET/IP IECEX9 - Immediate$486.31Näytä tiedot
DIN SCM COMM HART 7SCM-W-HRT7DIN SCM COMM HART 715 - Immediate$293.26Näytä tiedot
Published: 2023-10-03