Audio Kits for Design Solutions

Soberton offers their kits for design solutions with audio applications

Images of Soberton and DigiKey Audio Kits for Design SolutionsSoberton offer engineers a design solution for various audio applications by creating kits. The three target kits include a microphone, speaker, and SMD transducer offerings. During design it can sometimes take many different frequencies, tones, and sensitivities to select the correct option. These kits offer an engineer a variety of options on hand with which to work and design-in. The kits are offered in a labeled plastic carrying container which makes storage and ease of use ideal.

Applications  
  • Notebooks and netbooks
  • Laptops
  • Audio docks
  • Audible alerts
  • Cell phones and pagers
  • Automotive telecommunications
  • Headsets
  • Home entertainment
  • Industrial controls
  • Monitoring equipment
  • Notification systems
  • GPS instrumentation
  • Laptops
  • Industrial equipment
  • Broadcast instrumentation
  • Anywhere where audio is needed

Audio Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMD TRANSDUCER KIT433-1112-KITSMD TRANSDUCER KIT7 - Immediate$73.41Näytä tiedot
SPEAKER KIT433-1113-KITSPEAKER KIT4 - Immediate$42.43Näytä tiedot
MICROPHONE KIT433-1114-KITMICROPHONE KIT8 - Immediate$55.17Näytä tiedot
MICRO SPEAKER KIT433-1138-KITMICRO SPEAKER KIT6 - Immediate$69.40Näytä tiedot
BUZZER MAGNETIC INTERNAL DRIVEWST-KITBUZZER MAGNETIC INTERNAL DRIVE6 - Immediate$57.27Näytä tiedot
DYNAMIC SPEAKER KIT433-1169-KITDYNAMIC SPEAKER KIT4 - Immediate$57.69Näytä tiedot
NOISE CANCELLING MICROPHONE KIT433-1230-KITNOISE CANCELLING MICROPHONE KIT2 - Immediate$40.71Näytä tiedot
Published: 2016-04-22