123SPD100A Power Surface Mount Schottky Rectifier

SMC Diode Solutions' 123SPD100A SMC SBD power module is suitable for low-voltage and high-current applications

Image of SMC Diode Solutions' 123SPD100A Power Surface Mount Schottky RectifierSMC Diode Solutions' 123SPD100A is a surface-mounted Schottky diode with a reverse withstand voltage of 100 V and a maximum current of 120 A. It is packaged in SPD-4 and has strong heat dissipation ability, with a maximum operating junction temperature of +175°C. It has a lower forward conduction voltage drop VF, lower conduction and switching losses, and can be widely used in various rectifier outputs. It is suitable for low-voltage and high-current applications and an excellent choice for switching power supplies and converters. In addition to finished devices, this specification is also available on bare wafers.

Features
  • +175°C TJ operation
  • Low forward voltage drop
  • High surge capacities
  • High-frequency operation
  • Guaranteed reverse avalanche capability
  • Low-profile surface mount package
  • Base plate and terminals: Pure Sn-plated
  • Pb-free device
  • All SMC parts are traceable to the wafer lot
  • Additional testing can be offered upon request
Applications
  • Switching power supplies
  • Redundant power subsystems
  • Reverse battery protection
  • Converters
  • Many other high-current AC/DC power supplies

123SPD100A Power Surface Mount Schottky Rectifier

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIODE SCHOTTKY 100V 120A SPD-4123SPD100ADIODE SCHOTTKY 100V 120A SPD-4162 - Immediate$24.60Näytä tiedot
Published: 2024-05-15