TE90 Series AC/DC External Power Supplies
SL POWER / Advanced Energy expands their line of level VI+ power supplies with their TE90 series
SL POWER / Advanced Energy announces the expansion of its highly efficient level VI+ family of external power supplies with the TE90 series, which meet DOE’s level VI energy efficiency standards. The series also features enhanced EMI performance, superior EMC/EMI compliance, RF and surge immunity, and long life.
The TE90 series is a high performance AC to DC external power supply family designed for easy integration with test and measurement equipment and industrial systems. This series is feature-rich, provides low common mode noise, level 4 ESD protection (IEC61000-4-2: 8 kV / 15 kV), and surge protection (IEC61000-4-5: 1 kV CM / 4 kV DM) to ensure the highest overall performance. TE90 models are well suited for powering portable desktop test equipment, analytical measuring instruments, and industrial devices, where low noise and rugged performance are required.
For ease of integration, the TE90 models offer convenient IEC 60320 C14, C8, or C18 grounded input receptacles that can accept input line cords with any appropriate plug configuration.
| Features | ||
|
|
TE90 Series AC DC External Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Virta - lähtö (maks.) | Teho (wattia) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TE90A2403F01 | AC/DC DESKTOP ADAPTER 24V 90W | 3,75A | 90 W | 0 - Immediate | $68.06 | Näytä tiedot |
![]() | ![]() | TE90A1251F01 | AC/DC DESKTOP ADAPTER 12V 90W | 7,5A | 90 W | 33 - Immediate | $68.06 | Näytä tiedot |