TB110 Series High-Efficiency, 110 W AC/DC Power Supplies

SL POWER / Advanced Energy's TB110 series models offer superior EMC/EMI compliance, enhanced RF and surge immunity, and long operational life

Image of SL POWER / Advanced Energy's TB110 Series High-Efficiency, 110 W AC/DC Power SuppliesSL POWER / Advanced Energy offers the TB110 series 110 W internal power supplies which offer up to 90 percent efficiency in a very compact 2" x 4" x 1.4" form factor. These models, which are available in 12 V, 24 V, and 48 V, are the ideal power solution when high efficiency, superior electromagnetic interference (EMI) protection, and electromagnetic compatibility (EMC) performance are required.

The TB110 series power supplies are designed to provide high performance AC/DC power that equipment designers require for their applications due to the ease of integration of this model.  Unlike other power supplies that only meet some of the higher levels of EMC performance, the TB110 requires no additional filters or protection, reducing time and cost for the end product development.

The high performance TB110 series provides the optimum power solution for many types of noise sensitive test equipment including analyzers, signal generators, analytical instruments, and more. These internal power supply models address problematic interference and susceptibility issues, saving development time and costs, and ensuring a smoother end-product design.

Features

  • Full EMC protection by meeting the highest levels of EN61000-4-x standards
  • Greater than 15-year e-cap life at 40°C ambient operating conditions
  • More than 1,000,000 hours MTBF calculated at 50°C
  • Small 2" x 4" x 1.4" size, ideal for use in 1U chassis applications
  • Up to 110 W of output power with airflow or 80 W when convection cooled
  • Meets Class B conducted EMI with 6 dB margin and Class B radiated EMI with 3 dB margin 
  • 5 VDC at 1 A standby output.

Applications

  • Test and measurement: oscilloscopes, spectrum analyzers, and waveform generators
  • Industrial: laser cutting, ultrasonic equipment, and electromechanical sensors
  • ITE: network analyzers, microwaves, and multiplexers

TB110 Series High-Efficiency, 110 W AC/DC Power Supplies

KuvaManufacturer Part NumberKuvausJännite - lähtö 2Sähkövirta - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 48V 80WTB110S48KAC/DC CONVERTER 48V 80W-1.6 A0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC CONVERTER 12V 80WTB110S12KAC/DC CONVERTER 12V 80W-6.7 A0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC CONVERTER 24V 80WTB110S24KAC/DC CONVERTER 24V 80W-3.3 A0 - Immediate$73.32Näytä tiedot

Input Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 3POS 3.96MM640250-3CONN RCPT HSG 3POS 3.96MM11287 - Immediate$0.18Näytä tiedot
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN36138 - Immediate$0.08Näytä tiedot

Ground Tab

KuvaManufacturer Part NumberKuvausLiuskan leveysLiuskan paksuusLiuskan pituusSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 18-22AWG 0.1870190020005CONN QC RCPT 18-22AWG 0.1870,187" (4,75mm)0,020" (0,51mm)-30008 - Immediate$0.52Näytä tiedot

Output Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 4POS 3.96MM640250-4CONN RCPT HSG 4POS 3.96MM3938 - Immediate$0.21Näytä tiedot
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN36138 - Immediate$0.08Näytä tiedot

Signal Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 4POS 2.54MM1375820-4CONN RCPT HSG 4POS 2.54MM640 - Immediate$0.20Näytä tiedot
CONN SOCKET 22-26AWG CRIMP TIN1375819-1CONN SOCKET 22-26AWG CRIMP TIN260646 - Immediate$0.08Näytä tiedot
CONN SOCKET 22-26AWG CRIMP GOLD1375819-2CONN SOCKET 22-26AWG CRIMP GOLD3697 - Immediate$0.25Näytä tiedot
CONN SOCKET 22-26AWG CRIMP GOLD1375819-3CONN SOCKET 22-26AWG CRIMP GOLD22432 - Immediate$0.31Näytä tiedot
Published: 2017-06-07