SkelCap Ultracapacitor

Skeleton Technologies' ultracapacitor is PCB-mountable and provides a high power density, long application lifetime, and excellent thermal characteristics

Image of Skeleton Technologies' SKELCAP Ultracapacitor SkelCap's SCA0300 ultracapacitor cell represents a popular size and form factor in the ultracapacitor industry. The 300 Farad cell is PCB-mountable and provides a high-power density, long application lifetime, and excellent thermal characteristics.

Features
  • High power density, providing very high currents (thousands of amperes) during a short time 
  • Fast charge and discharge
  • Very low internal resistance (a few tenths of a milliohm) and work close to 100% efficiency
  • Significantly lighter than batteries for high power applications
  • High tolerance for extreme temperatures
  • No harmful chemicals or toxic metals
  • Capacitance: 300 Farad
  • Specific energy: 5.3 Wh/kg
  • Specific power: 32 kW/kg
  • Long lifetime: 1,000,000 lifecycles
  • High reliability – no maintenance needed during its lifetime
  • UL certified, RoHS compliant
Applications
  • Short-term backup power and UPS applications
  • Peak load shaving
  • Engine starting
  • Energy recovery applications
  • Frequency and voltage regulation
  • Wind turbine pitch control

SkelCap Ultracapacitor

KuvaManufacturer Part NumberKuvausJännite – nimellinenSaatavana oleva määrä HintaNäytä tiedot
CAP 300F 2.85V THROUGH HOLESKELCAP SCA0300CAP 300F 2.85V THROUGH HOLE2.85 V0 - Immediate$54.44Näytä tiedot
Published: 2021-01-27