SNYPER-LTEM (GL) Signal Analyzer

Siretta's SNYPER-LTEM (GL) is a high-performance single survey LTE Cat M network signal analyzer

Image of Siretta's SNYPER-LTEM (GL) Siretta's SNYPER-LTEM (GL) is a high-performance, multi-language network signal analyzer dedicated to surveying the LTE Cat M, LTE Cat NB IoT, and 2G/GSM global networks. The LTE Cat M and LTE Cat NB IoT surveys will record the base station with the strongest signal for each operator in the local area. The 2G/GSM survey will provide multiple results from each network operator in a single survey. The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator. The performance of a preferred MNO can be evaluated against the other networks.

Features

Can perform three types of survey:

  • LTE Cat M (LTE Cat M network with signal strength in the area)
  • LTE Cat NB IoT [LTE Cat NB IoT network without signal strength in the area (LTE NB IoT networks do not currently provide signal strength levels for cell sites)]
  • 2G/GSM (2G/GSM networks with signal strength in the area)

SNYPER-LTEM (GL)

KuvaManufacturer Part NumberKuvausTyyppiTaajuusalueSaatavana oleva määrä HintaNäytä tiedot
NETWORK ANALYZER NETWORK TESTINGSNYPER-LTEM (GL)NETWORK ANALYZER NETWORK TESTINGKädessä pidettävä700MHz – 2,3GHz0 - Immediate$595.06Näytä tiedot
Published: 2022-05-17