QUARTZ-ONYX Router

Siretta's QUARTZ-ONYX router offers dependable, secure wireless connectivity suited for high-speed mobile broadband applications

Image of Siretta's QUARTZ-ONYX Router The QUARTZ-ONYX router, a high-speed quad port gigabit Ethernet industrial router by Siretta, is intended for sending massive amounts of data over the 5G NR cellular network. Fast data transfer speeds of up to 2.1 Gbps for download and up to 900 Mbps for upload are possible with the QUARTZ-ONYX. If 5G NR is unavailable, the QUARTZ-ONYX has fall-back connectivity to 4G/LTE and 3G/UMTS. It offers dependable, secure wireless connectivity suited for high-speed mobile broadband applications.

The QUARTZ-ONYX router features a durable design and is housed in a compact metal container, making it perfect for use in embedded industrial applications. Several high-end VPN security protocols supported by the QUARTZ-ONYX software confidently enable router utilization in industrial and commercial applications.

The QUARTZ-ONYX router can manage many remote systems and communication channels. It includes dual SIM slots, four gigabit Ethernet ports, and 2.4 GHz and 5 GHz Wi-Fi as standard features. It is perfect for access control and asset tracking applications because it includes optional GPS functionality.

To link remote equipment, the QUARTZ-ONYX provides two RS232 or one RS485 serial communication. Users can communicate directly with the cellular engine using the QUARTZ-ONYX to automate notifications like SMS alarm-triggered alerts. Additionally, it enables the connected equipment to directly query the connection's status, signal strength, and network parameters, enabling remote systems to operate independently in the field.

Features
  • Global 5G NR (NSA and SA modes)
  • 4G/LTE and 3G/UMTS bands
  • High-speed data downlink via LTE Cat 16 network
  • High-speed data uplink via LTE Cat 18 network
  • 2.4 GHz and 5 GHz dual Wi-Fi support
  • Strong resistance to electromagnetic interference
  • Built-in watchdog, multi-link detection
  • Compact industrial design
  • Excellent temperature endurance
  • VPN: OpenVPN, PPTP, L2TP, GRE, IPSec
  • 4 x GbE Local LAN (router mode)
  • 3 x GbE Local LAN and 1 x GbE Remote WAN (backup mode)
Applications
  • Renewable energy
  • Security
  • Digital signage
  • Transportation
  • Street furniture
  • Traffic control
  • Parking systems
  • Environmental monitoring

Image of RoHS Compliant Logo ROHS compliant

QUARTZ-ONYX Router

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
5G ROUTER WITH 4GBE LAN, GPS, WIQUARTZ-ONYX-GW42-5G (GL)5G ROUTER WITH 4GBE LAN, GPS, WI19 - Immediate$821.11Näytä tiedot
5G ROUTER WITH 4GBE LAN, GPS, WIQUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES5G ROUTER WITH 4GBE LAN, GPS, WI21 - Immediate$856.58Näytä tiedot
5G ROUTER WITH 4GBE LAN, WIFI, DQUARTZ-ONYX-W42-5G (GL)5G ROUTER WITH 4GBE LAN, WIFI, D5 - Immediate$800.61Näytä tiedot
5G ROUTER WITH 4GBE LAN, WIFI,QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES5G ROUTER WITH 4GBE LAN, WIFI,25 - Immediate$832.94Näytä tiedot
Published: 2022-12-12