4G LTE CPE Outdoor Enclosures

Siretta rugged outdoor housings are designed for industrial 4G LTE routers in exposed and remote installations

Image of Siretta 4G LTE CPE Outdoor Enclosures Siretta 4G LTE CPE outdoor enclosures are designed to house industrial cellular routers in outdoor and harsh operating environments. They provide a practical way to deploy 4G LTE connectivity at the network edge while keeping sensitive communications hardware protected from environmental exposure.

The enclosures support common industrial installation scenarios where the router must be located close to antennas, sensors, or field equipment. By moving the cellular device outdoors, cable losses are reduced and signal integrity is improved, which is critical for reliable LTE links in marginal coverage areas.

This solution is intended for electronic technicians and application engineers who need a repeatable, field-ready method for outdoor cellular deployments. The design focuses on mechanical protection, installation flexibility, and compatibility with industrial 4G LTE routers rather than consumer-grade hardware.

Features
  • Outdoor-rated enclosure for housing industrial 4G LTE routers
  • Mechanical protection for cellular equipment in exposed environments
  • Designed to support permanent external mounting installations
  • Accommodates router, cabling, and antenna feed-through requirements
  • Suitable for industrial, utility, and infrastructure deployments
Applications
  • Remote industrial monitoring and telemetry
  • Outdoor machine connectivity and control systems
  • Cellular backhaul for field-deployed equipment
  • Infrastructure and utility communications

4G LTE CPE Outdoor Enclosures

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
CPE-OUTDOOR ENCLOSURE IP65 WITH
CPE-OE-POE-IP65 (EU)CPE-OUTDOOR ENCLOSURE IP65 WITH5 - Immediate$255.60Näytä tiedot
Uudet tuotteet
CPE-OUTDOOR ENCLOSURE IP65 WITH
CPE-OE-POE-IP65-OSCAR (EU)CPE-OUTDOOR ENCLOSURE IP65 WITH5 - Immediate$341.35Näytä tiedot
Published: 2026-03-20