Wi-Fi Modules

Silicon Labs introduces the WF111 and WF121 Wi-Fi modules

Image of Silicon Labs' Wi-Fi ModulesThe WF111 and WF121 from Silicon Labs provide 802.11b/g/n connectivity for applications. The WF111 is a simple low-cost solution designed for battery-powered applications and other devices that run an operating system and TCP/IP stack on-board, but still can use the benefits of a module with tightly-integrated electronics, certifications, and simple design in capability. Drivers are available for Linux and Android operating systems. The WF121 is a stand-alone Wi-Fi module providing a fully-integrated 802.11b/g/n radio, TCP/IP stack, and 32-bit MCU platform for embedded applications.

Wi-Fi Modules

KuvaManufacturer Part NumberKuvausModulaatioSaatavana oleva määrä Hinta
RF TXRX MODULE WIFI U.FL SMDWF111-E-V1RF TXRX MODULE WIFI U.FL SMD-0 - Immediate$17.56Näytä tiedot
EVAL BOARD WF111DKWF111EVAL BOARD WF111-0 - Immediate$130.06Näytä tiedot
EVAL BOARD WF121DKWF121EVAL BOARD WF121-4 - Immediate$186.45Näytä tiedot
Published: 2013-10-21