Si86xxxT Digital Isolators

Skyworks Solutions Si86xxxT multi-channel digital isolators range from dual-channel to quad-channel in wide body packages

Image of Skyworks Solutions Si86xxxT Digital IsolatorsSkyworks Solutions Si86xxxT are a family of multi-channel digital isolators that are based on the proprietary capacitive isolation technology that enables low propagation delay and skew, low emissions, high noise immunity, high reliability, and long lifetime. The Si86xxxT family has products ranging from dual-channel to quad-channel in wide body packages to accommodate the higher isolation rating associated with these products. The high voltage isolation barrier has been enhanced to withstand 10 kV surges safely. All products are pin-to-pin compatible with Skyworks Solutions Si86xx products as well as other digital isolator products available today.

Features
  • 10 kV surge immunity
  • Reinforced isolation certification
    • Reinforced VDE 0884-10
  • Up to four channels of 5 kV isolation
  • Low propagation delays (10 ns) and skew (1 ns)
  • High CMTI of 100 kV / µs

Si86xxxT Digital Isolators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISOLTR 5KV 2CH GP 16-SOICSI8620BT-ISDGTL ISOLTR 5KV 2CH GP 16-SOIC90 - Immediate$3.01Näytä tiedot
DGTL ISOLTR 5KV 2CH GP 16-SOICSI8620ET-ISDGTL ISOLTR 5KV 2CH GP 16-SOIC596 - Immediate$3.01Näytä tiedot
DGTL ISOLTR 5KV 2CH GP 16-SOICSI8621BT-ISDGTL ISOLTR 5KV 2CH GP 16-SOIC29 - Immediate$3.01Näytä tiedot
DGTL ISOLTR 5KV 2CH GP 16-SOICSI8621ET-ISDGTL ISOLTR 5KV 2CH GP 16-SOIC0 - Immediate$3.01Näytä tiedot
DGTL ISOLTR 5KV 2CH GP 16-SOICSI8622BT-ISDGTL ISOLTR 5KV 2CH GP 16-SOIC31 - Immediate$3.01Näytä tiedot

Eval Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR SI86XXXTSI86XXTISO-KITEVAL BOARD FOR SI86XXXT1 - Immediate$32.91Näytä tiedot
Published: 2016-03-17