Si540 XO Ultra-Low Jitter Oscillator

Skyworks Solutions low jitter oscillator utilizes DSPLL technology to enable any output frequency

Image of Skyworks Solutions Si540 XO Ultra Low Jitter OscillatorSkyworks Solutions Si540 utilizes advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The Si540 uses one simple crystal and a DSPLL IC-based technique to provide the desired output frequency. The device is factory-programmed to any frequency from 0.2 MHz to 800 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si540 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si540 is available in a small industry-standard 3.2 mm × 5 mm footprint package, which is ideal for space constrained designs.

Features Applications
  • Available with any frequency from 0.2 MHz to 800 MHz
  • Very low jitter: 125 fs typ RMS (12 kHz to 20 MHz)
  • Excellent PSRR and supply noise immunity: -80 dBc typ
  • 3x tighter stability than SAW oscillators
  • 3.3 V, 2.5 V, and 1.8 V VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options
  • 3.2 mm × 5 mm package footprint
  • 100G/400G OTN, coherent optics
  • 10G/40G/100G optical Ethernet
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Datacenter
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clocking

Skyworks Solutions Si540 Press Release

Si540 XO Ultra Low Jitter Oscillators

KuvaManufacturer Part NumberKuvausTaajuusSaatavana oleva määrä HintaNäytä tiedot
XTAL OSC XO 148.5000MHZ LVDS SMD540BAA148M500BAGXTAL OSC XO 148.5000MHZ LVDS SMD148.5 MHz0 - Immediate$7.34Näytä tiedot
DIFFERENTIAL/SINGLE-ENDED540BAA156M250ABGDIFFERENTIAL/SINGLE-ENDED156.25 MHz0 - Immediate$7.34Näytä tiedot
XTAL OSCILLATOR SMD540BAA200M000BBGRXTAL OSCILLATOR SMD200 MHz0 - Immediate$6.66Näytä tiedot
DIFFERENTIAL/SINGLE-ENDED540BAA250M000ABGDIFFERENTIAL/SINGLE-ENDED250 MHz0 - Immediate$7.34Näytä tiedot
DIFFERENTIAL/SINGLE-ENDED540BBA250M000ABGDIFFERENTIAL/SINGLE-ENDED250 MHz0 - Immediate$8.30Näytä tiedot
DIFFERENTIAL/SINGLE-ENDED540BCA156M250ABGDIFFERENTIAL/SINGLE-ENDED156.25 MHz0 - Immediate$8.63Näytä tiedot
DIFFERENTIAL/SINGLE-ENDED540BCA52M0000ABGDIFFERENTIAL/SINGLE-ENDED52 MHz0 - Immediate$6.83Näytä tiedot
XTAL OSCILLATOR540AAA000278ABGXTAL OSCILLATOR156.253906 MHz0 - Immediate$7.34Näytä tiedot
XTAL OSCILLATOR540AAA1000M00ABGXTAL OSCILLATOR1 GHz0 - Immediate$17.69Näytä tiedot
XTAL OSCILLATOR540AAA156M250ABGXTAL OSCILLATOR156.25 MHz0 - Immediate$7.34Näytä tiedot
XTAL OSCILLATOR540AAA156M25ABGXTAL OSCILLATOR156.25 MHz0 - Immediate$7.34Näytä tiedot
XTAL OSCILLATOR540ABA156M250ABGXTAL OSCILLATOR156.25 MHz0 - Immediate$8.30Näytä tiedot
XTAL OSCILLATOR540ACA000218ABGXTAL OSCILLATOR125.003125 MHz0 - Immediate$8.63Näytä tiedot
XTAL OSCILLATOR540ACA000305ABGXTAL OSCILLATOR156.2578 MHz0 - Immediate$8.63Näytä tiedot
XTAL OSCILLATOR540ACA122M880ABGXTAL OSCILLATOR122.88 MHz0 - Immediate$6.83Näytä tiedot
XTAL OSCILLATOR540ACA125M000ABGXTAL OSCILLATOR125 MHz0 - Immediate$6.83Näytä tiedot
XTAL OSCILLATOR540ACA156M250ABGXTAL OSCILLATOR156.25 MHz0 - Immediate$8.63Näytä tiedot
XTAL OSCILLATOR540ACA20M0000ABGXTAL OSCILLATOR20 MHz0 - Immediate$6.83Näytä tiedot
XTAL OSCILLATOR540BAA270M000ABGXTAL OSCILLATOR270 MHz0 - Immediate$7.34Näytä tiedot
XTAL OSCILLATOR540BAC156M250ABGXTAL OSCILLATOR156.25 MHz0 - Immediate$7.34Näytä tiedot
Published: 2017-08-09