Si5332 6/8/12-Output Any-Frequency Clock Generator
Skyworks Solutions Si5332 is a high-performance, low-jitter clock generator for synthesizing up to twelve clock frequencies
Skyworks Solutions Si5332 any-frequency programmable clock generator family provides a combination of performance, features, and compact size. The Si5332 family provides any-frequency 6-, 8-, and 12-output configurations, features jitter performance down to 270 fs RMS, and integrates additional features such as dual spread spectrum and multi-format output drivers. The user-defined hardware input pins can be utilized for output enable, frequency control, or spread spectrum enablement. The ClockBuilder Pro software utility simplifies clock design allowing users to quickly create a configuration file matching system requirements, providing a datasheet addendum and unique orderable part number.
- Any output frequencies with excellent jitter performance (<400 fs RMS)
- Output configurations for 6-, 8-, and 12-channels
- MultiSynth™ technology enables any-frequency synthesis on any output up to 250 MHz
- Low phase jitter: 400 fs RMS max
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Programmable spread spectrum
- Core VDD rails: 1.8 V, 2.5 V, and 3.3 V
- PCIe® Gen1/2/3/4, SRIS compliant
- Data center: ARM/IBM servers, storage, 10-40G ToR switches, Flash array storage, FPGA/GPU cards
- Communications: 1/10/25GbE enterprise switches/routers, network security, femtocell, DSLAM
- Industrial: broadcast video/audio, print imaging, medical imaging, test and measurement, mil/aero
Any-Frequency Clock Generators
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI5332A-C-GM1 | IC CLOCK GENERATOR 32QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332A-C-GM2 | IC CLOCK GENERATOR 40QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332A-C-GM3 | IC CLOCK GENERATOR 48QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332B-C-GM1 | IC CLOCK GENERATOR 32QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332B-C-GM2 | IC CLOCK GENERATOR 40QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332B-C-GM3 | IC CLOCK GENERATOR 48QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332C-C-GM1 | IC CLOCK GENERATOR 32QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332C-C-GM2 | IC CLOCK GENERATOR 40QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332C-C-GM3 | IC CLOCK GENERATOR 48QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332D-C-GM1 | IC CLOCK GENERATOR 32QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332D-C-GM2 | IC CLOCK GENERATOR 40QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | SI5332D-C-GM3 | IC CLOCK GENERATOR 48QFN | 0 - Immediate | See Page for Pricing | Näytä tiedot |
Evaluation Boards
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI5332-6EX-EVB | EVAL BOARD FOR SI5332 | 28 - Immediate | $129.51 | Näytä tiedot |
![]() | ![]() | SI5332-8EX-EVB | EVAL BOARD FOR SI5332 | 4 - Immediate | $165.10 | Näytä tiedot |
![]() | ![]() | SI5332-12EX-EVB | EVAL BOARD FOR SI5332 | 1 - Immediate | $185.94 | Näytä tiedot |
![]() | ![]() | SI5332-32SKT-DK | 32-QFN SI5332 CBPRO DONGLE KIT | 11 - Immediate | $110.75 | Näytä tiedot |
![]() | ![]() | SI5332-40SKT-DK | 40-QFN SI5332 CBPRO DONGLE KIT | 62 - Immediate | $110.75 | Näytä tiedot |
![]() | ![]() | SI5332-48SKT-DK | 48-QFN SI5332 CBPRO DONGLE KIT | 2 - Immediate | $110.75 | Näytä tiedot |