Si4010 EZRadio® Wireless IC

Silicon Labs' wireless IC solution designed to reduce cost and complexity

Image of Silicon Laboratories' Si4010 EZRadio® Wireless IC Silicon Labs' Si4010 RF transmitter with microcontroller is a single chip remote control IC requiring only one external bypass capacitor, a printed circuit board, battery, and an external casing with push buttons that forms a complete remote control.

The Si4010 EZRadio wireless IC solution is designed to reduce the cost and complexity of one-way wireless links used in a wide range of consumer, industrial, and automotive systems. The new Si4010 system-on-chip (SoC) RF transmitter enables developers to optimize remote keyless entry (RKE), garage door opener, remote control, building automation, and security device designs for the lowest system cost and highest performance while ensuring one-way link integrity.

Features
  • Fully integrated SoC
  • Crystal-less operation
  • Automatic antenna tuning
  • 10 dBm output power
  • 27 MHz to 960 MHz frequency range
  • Symbol rates up to 100 kBaud
  • Ultra-low standby current <10 nA
  • FSK/OOK modulation
  • Wake-on touch GPIOs
  • -40°C to +85°C temperature range
Applications
  • Remote control
  • Home security and alarm
  • Toy control
  • Remote keyless entry
  • Tire pressure monitoring
  • Telemetry
  • Personal/patient data logging
  • Remote automatic meter reading

Si4010 EZRadio Wireless IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RF TX IC FSK 27-960MHZ 10TFSOPSI4012-C1001GTRF TX IC FSK 27-960MHZ 10TFSOP388 - Immediate$2.82Näytä tiedot
RF RX FSK/GFSK 240-960MHZ 20QFNSI4313-B1-FMRF RX FSK/GFSK 240-960MHZ 20QFN0 - Immediate$4.78Näytä tiedot
KIT DEV ISM RECEIVER SI43134313-T-B1_B_ANYKIT DEV ISM RECEIVER SI43130 - Immediate$52.60Näytä tiedot
Published: 2010-09-07