Si106x and Si108x Wireless MCUs

Silicon Labs' Si106x and Si108x wireless MCUs combine high-performance wireless connectivity and ultra-low-power microcontroller processing into a small 5 x 6 mm form-factor

Image of Silicon Laboratories' Si106x and Si108x Wireless MCUs

Silicon Labs’ Si106x and Si108x wireless MCUs combine high-performance wireless connectivity and ultra-low-power microcontroller processing into a small 5 x 6 mm form-factor. The devices have been optimized to minimize energy consumption for battery-backed applications by minimizing TX, RX, active, and sleep-mode current, as well as supporting fast wake-up times. The Si106x and Si108x wireless MCUs are available in a pin-compatible family of devices that scales from 8 to 64 kB of Flash and support both the EZRadio and EZRadioPRO features set providing developers the ultimate in scalability.

Integration of MCU and radio lowers system size and cost. The Si106x and Si108x family of wireless MCUs integrates the MCU and RF into a single 5 x 6 mm QFN package, reducing both the system cost and size. It features integration of Silicon Labs' ultra-low-power 8051 MCU and latest sub-GHz radio into a single package.

Si106x and Si108x Wireless MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1060-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN1926 - Immediate$10.39Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1061-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN1450 - Immediate$9.71Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1062-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN2442 - Immediate$9.56Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1063-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN2 - Immediate$7.87Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1064-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN2170 - Immediate$7.50Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1065-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN27 - Immediate$6.89Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1080-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1081-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1082-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1083-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN210 - Immediate$8.63Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1084-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN137 - Immediate$7.50Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1085-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFN383 - Immediate$7.49Näytä tiedot

Development Kits

KuvaManufacturer Part NumberKuvausAntennin tyyppiSaatavana oleva määrä Hinta
KIT DEVELOPMENT FOR SI10601060-915-DKKIT DEVELOPMENT FOR SI1060-1 - Immediate$338.97Näytä tiedot
KIT DEVELOPMENT FOR SI10621062-868-DKKIT DEVELOPMENT FOR SI1062-1 - Immediate$338.97Näytä tiedot
KIT DEVELOPMENT FOR SI10641064-915-DKKIT DEVELOPMENT FOR SI1064-0 - ImmediateSee Page for PricingNäytä tiedot
KIT DEVELOPMENT FOR SI10641064-434-DKKIT DEVELOPMENT FOR SI1064-1 - Immediate$338.97Näytä tiedot
KIT DEVELOPMENT FOR SI10641064-868-DKKIT DEVELOPMENT FOR SI1064-0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2013-12-13