PCI Express®

Silicon Labs introduces the expanded PCI Express® portfolio of clock generators, buffers, and evaluation boards

Image of Silicon Laboratories' PCI-EXPRESS®Silicon Labs' PCI Express® portfolio enables superior signal integrity tuning by utilizing an I2C programming interface to allow skew, edge rate, and amplitude control on each of the individual differential outputs. This provides designers the ability to fine-tune signals and fix integrity issues without the addition of extra components, streamlining development and speeding time to market.

Both the PCI Express® clock generators and buffers offer the lowest power consumption in the industry to address "Green" initiatives while excelling in performance.

Small size, low power, industrial grade ratings, and minimal external components address needs in the consumer, embedded, enterprise, and communication spaces with a single device.

PCI Express®

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC DISTRIBUTION PCIE 24-WFQFNSI52142-A01AGMIC DISTRIBUTION PCIE 24-WFQFN556 - Immediate$3.09Näytä tiedot
IC DISTRIBUTION PCIE 24-WFQFNSI52144-A01AGMIC DISTRIBUTION PCIE 24-WFQFN1610 - Immediate$5.10Näytä tiedot
IC DISTRIBUTION PCIE 32-WFQFNSI52146-A01AGMIC DISTRIBUTION PCIE 32-WFQFN5675 - Immediate$5.92Näytä tiedot
IC DISTRIBUTION PCIE 48-WFQFNSI52147-A01AGMIC DISTRIBUTION PCIE 48-WFQFN358 - Immediate$6.65Näytä tiedot
IC DISTRIBUTION PCIE 24-WFQFNSI53152-A01AGMIC DISTRIBUTION PCIE 24-WFQFN5876 - Immediate$3.04Näytä tiedot
IC DISTRIBUTION PCIE 24-WFQFNSI53154-A01AGMIC DISTRIBUTION PCIE 24-WFQFN681 - Immediate$4.44Näytä tiedot
IC DISTRIBUTION PCIE 32-WFQFNSI53156-A01AGMIC DISTRIBUTION PCIE 32-WFQFN36 - Immediate$5.16Näytä tiedot
IC DISTRIBUTION PCIE 48-WFQFNSI53159-A01AGMIC DISTRIBUTION PCIE 48-WFQFN711 - Immediate$5.92Näytä tiedot
EVAL BOARD FOR SI52144SI52144-EVBEVAL BOARD FOR SI521440 - Immediate$80.35Näytä tiedot
EVAL BOARD FOR SI52147SI52147-EVBEVAL BOARD FOR SI521471 - Immediate$108.45Näytä tiedot
EVAL BOARD FOR SI53154SI53154-EVBEVAL BOARD FOR SI531540 - Immediate$80.35Näytä tiedot
EVAL BOARD FOR SI53159SI53159-EVBEVAL BOARD FOR SI531590 - Immediate$106.32Näytä tiedot
Published: 2012-06-29