Blue Gecko BGM111 Bluetooth® Smart Module

Silicon Labs introduces its BGM111 Bluetooth® Smart module with up to +8 dBm TX power

Image of Silicon Labs' Blue Gecko BGM111 Bluetooth® Smart ModuleSilicon Labs' BGM111 is a Bluetooth Smart module targeted for Bluetooth Smart applications in which good RF performance, low power consumption, and easy application development are key requirements. At +8 dBm TX power, BGM111 has best-in-class RF performance and can provide long range, robust Bluetooth Smart connectivity.

BGM111 integrates all features required for a Bluetooth Smart application: Bluetooth radio, software stack and GATT based profiles, and it can also host end user applications, which means no external microcontroller is required in size, price, or power constrained devices. BGM111 Bluetooth Smart module also has flexible hardware interfaces to connect to different peripherals or sensors.

Although BGM111 Bluetooth Smart module is targeted for applications requiring high RF performance, it is still has ultra-low power consumption and can be powered using a standard 3 V coin cell battery.

Key Features

  • Bluetooth 4.1 compliant (Bluetooth Smart)
  • Software upgradable to Bluetooth 4.2
  • TX power: up to +8 dBm
  • RX sensitivity: down to -91 dBm
  • Range: up to 200 meters
  • CPU core: 32-bit ARM® Cortex®-M4
  • Flash memory: 256 kB
  • RAM: 32 kB
  • Autonomous hardware crypto accelerator and true random number generator
  • Integrated DC-DC converter

Blue Gecko BGM111 Bluetooth Smart Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
THUNDERBOARD REACTRD-0057-0201THUNDERBOARD REACT0 - ImmediateSee Page for PricingNäytä tiedot
DEV KIT BLE BGM111 BGM113 2.4GHZSLWSTK6101BDEV KIT BLE BGM111 BGM113 2.4GHZ0 - ImmediateSee Page for PricingNäytä tiedot
BLUE GECKO BGM111 BLUETOOTH SMARSLWRB4300ABLUE GECKO BGM111 BLUETOOTH SMAR1 - Immediate$23.40Näytä tiedot
Published: 2015-08-14