BLE121LR Long Range BLE Module

Silicon Labs introduces its BLE121LR long range module for Bluetooth® Smart applications

Image of Bluegiga's BLE121LR Long Range BLE ModuleThe BLE121LR from Silicon Labs is a Bluetooth® Smart long range module targeted for Bluetooth® Smart applications where the best possible RF performance and range are required. At 8 dBm TX power and -98 dBm sensitivity BLE121LR has best-in-class RF performance and can provide Bluetooth® Smart connectivity up to 450 meters. 

BLE121LR integrates all features required for a Bluetooth® Smart application: Bluetooth® radio, software stack, and GATT based profiles, and it can also host end user applications, which means no external micro controller is required in size, price, or power constrained devices. BLE121LR Bluetooth® Smart module also has flexible hardware interfaces to connect to different peripherals or sensors. Although BLE121LR Bluetooth® Smart long range Module is targeted for applications requiring high-RF performance, it still has relatively low-power consumption and can be powered using a standard 3 V coin cell battery.

BLE121LR Long Range BLE Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DEV KIT BLUETOOTH SMART LR MODDKBLEDEV KIT BLUETOOTH SMART LR MOD5 - Immediate$187.94Näytä tiedot
Published: 2015-02-05