Wireless Charging Coils - WRSC/WRSR Series

Signal Transformer's wireless charging transmission coils are available in a single-winding configuration

Image of Signal Transformer's Circular Wireless Charging Coils - WRSC SeriesSignal Transformer's WRSC/WRSR series are circular or rectangular wireless charging transmission receiving coils available in a single-winding configuration. The WRSC/WRSR series allows power to be transmitted wirelessly through inductive coupling to charge an array of products. The WRSC/WRSR series transmitter coils utilize inductive coupling to transfer signals, data, and power from one source to another. The advantages of the WRSC/WRSR's use of inductive coupling eliminates conductive connections and traditional wiring, seamlessly transferring data and power while avoiding the mechanical abrasion, corrosion, and wearing-out of conductive contacts. The fixed-in position inductive coils are non-moving, resistant to vibration and corrosion, and are designed for reliability and longevity.

Features
  • ISAT range:
    • WRSC series: 1.0 A to 3.0 A
    • WRSR series: 4.0 A to 6.0 A
  • Impedance range: 11 Ω to 16.7 Ω at 125 kHz
  • Operating temperature: -25°C to +105°C
  • Storage temperature: -40°C to +85°C
  • Single coil, three/four layers
  • Size and shape characteristics are customizable
  • Low profile and high mechanical intensity
  • Qi standard compliance
  • RoHS and REACH compliant
  • Pin cooling technology and tight pin tolerance control within ±1.0 mm after the tin immersion process
Applications
  • Mobile phones, tablets, and gaming controllers
  • Digital cameras and consumer electronics
  • Smart accessories and wearable devices
  • Wireless charging devices
  • Drones, toothbrushes, and robotic cleaners
  • Health and fitness

WRSC Series Circular Wireless Charging Coils

KuvaManufacturer Part NumberKuvausTyyppiInduktanssiSaatavana oleva määrä HintaNäytä tiedot
WIRELESS CHARGE COIL 13.0UH 2.0AWRSC-13R0K-26WIRELESS CHARGE COIL 13.0UH 2.0A1 kela, 4 kerrosta13µH1841 - Immediate$4.44Näytä tiedot
WIRELESS CHARGE COIL 7.2UH 0.80AWRSC-7R2K-32WIRELESS CHARGE COIL 7.2UH 0.80A1 kela, 4 kerrosta7,2µH1736 - Immediate$4.55Näytä tiedot
WIRELESS CHARGE COIL 26.0UH 2.0AWRSC-26R0K-11WIRELESS CHARGE COIL 26.0UH 2.0A1 kela, 3 kerrosta26µH2033 - Immediate$5.33Näytä tiedot
WIRELESS CHARGE COIL 47.0UH 3.0AWRSC-47R0K-08WIRELESS CHARGE COIL 47.0UH 3.0A1 kela, 3 kerrosta47µH148 - Immediate$6.79Näytä tiedot

WRSR Series Rectangular Wireless Charging Coils

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WIRELESE CHARGE COIL 12.0UH 6.0AWRSR-12R0K-13WIRELESE CHARGE COIL 12.0UH 6.0A90 - Immediate$2.42Näytä tiedot
WIRELESE CHARGE COIL 11.0UH 2.5AWRSR-11R0K-16WIRELESE CHARGE COIL 11.0UH 2.5A1013 - Immediate$3.50Näytä tiedot
WIRELESE CHARGE COIL 16.7UH 4.0AWRSR-16R7K-11WIRELESE CHARGE COIL 16.7UH 4.0A530 - Immediate$3.82Näytä tiedot
Updated: 2023-11-28
Published: 2023-10-19