High Current Toroidal Inductors - HCTI Series

Signal Transformer expands its line of inductors with the high current toroidal inductors, HCTI series

Image of Signal Transformer's HCTI Series InductorsSignal Transformer, a Bel group, is expanding its line of inductors with the high current toroidal inductor, HCTI series. High current toroidal inductors are used in various electronic circuits where large inductance is required at low frequencies as well as carry more current than many other types of inductor constructions. The high electrical ratings the HCTI series offers can be used in markets such as lighting, automotive, and industrial.

Features
  • Vertical PC mounting for board layout optimization
  • Wide range of inductance and current ratings
  • Distributed air gap for high energy storage
  • High efficiency reduced core loss
  • Self-shielding for low magnetic radiation
  • High current carrying capability
  • Standard inductances from 10µH to 1000 µH
  • Current ratings 2.4 A to 20 A
Applications
  • SMPS energy storage inductors
  • EMI/RFI filtering inductors
  • DC-DC converter chokes

HCTI Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 12UH 19.1A 5 MOHM THHCTI-12-19.1FIXED IND 12UH 19.1A 5 MOHM TH0 - Immediate$1.29Näytä tiedot
FIXED IND 15UH 18A 6 MOHM THHCTI-15-18.0FIXED IND 15UH 18A 6 MOHM TH469 - Immediate$2.21Näytä tiedot
FIXED IND 18UH 17.2A 6 MOHM THHCTI-18-17.2FIXED IND 18UH 17.2A 6 MOHM TH0 - Immediate$1.23Näytä tiedot
FIXED IND 22UH 16.4A 7 MOHM THHCTI-22-16.4FIXED IND 22UH 16.4A 7 MOHM TH2406 - Immediate$2.21Näytä tiedot
FIXED IND 27UH 15.6A 8 MOHM THHCTI-27-15.6FIXED IND 27UH 15.6A 8 MOHM TH925 - Immediate$2.42Näytä tiedot
FIXED IND 68UH 7.7A 30 MOHM THHCTI-68-7.7FIXED IND 68UH 7.7A 30 MOHM TH477 - Immediate$2.09Näytä tiedot
FIXED IND 100UH 7A 37 MOHM THHCTI-100-7.0FIXED IND 100UH 7A 37 MOHM TH1653 - Immediate$2.60Näytä tiedot
FIXED IND 120UH 6.7A 40 MOHM THHCTI-120-6.7FIXED IND 120UH 6.7A 40 MOHM TH343 - Immediate$2.42Näytä tiedot
FIXED IND 33UH 11.7A 13 MOHM THHCTI-33-11.7FIXED IND 33UH 11.7A 13 MOHM TH577 - Immediate$2.36Näytä tiedot
FIXED IND 39UH 11.2A 14 MOHM THHCTI-39-11.2FIXED IND 39UH 11.2A 14 MOHM TH0 - Immediate$1.35Näytä tiedot
FIXED IND 47UH 10.7A 16 MOHM THHCTI-47-10.7FIXED IND 47UH 10.7A 16 MOHM TH3029 - Immediate$2.21Näytä tiedot
FIXED IND 56UH 10.2A 17 MOHM THHCTI-56-10.2FIXED IND 56UH 10.2A 17 MOHM TH1502 - Immediate$2.72Näytä tiedot
FIXED IND 150UH 5A 71 MOHM THHCTI-150-5.0FIXED IND 150UH 5A 71 MOHM TH5208 - Immediate$2.17Näytä tiedot
FIXED IND 220UH 5.8A 54 MOHM THHCTI-220-5.8FIXED IND 220UH 5.8A 54 MOHM TH16806 - Immediate$2.32Näytä tiedot
FIXED IND 270UH 5.5A 60 MOHM THHCTI-270-5.5FIXED IND 270UH 5.5A 60 MOHM TH361 - Immediate$2.21Näytä tiedot
FIXED IND 330UH 5.2A 67 MOHM THHCTI-330-5.2FIXED IND 330UH 5.2A 67 MOHM TH563 - Immediate$2.38Näytä tiedot
FIXED IND 10UH 20A 5 MOHM THHCTI-10-20.0FIXED IND 10UH 20A 5 MOHM TH36 - Immediate$2.34Näytä tiedot
FIXED IND 180UH 4.8A 78 MOHM THHCTI-180-4.8FIXED IND 180UH 4.8A 78 MOHM TH0 - Immediate$1.54Näytä tiedot
FIXED IND 470UH 3.8A 130 MOHM THHCTI-470-3.8FIXED IND 470UH 3.8A 130 MOHM TH3588 - Immediate$2.60Näytä tiedot
FIXED IND 560UH 3.6A 140 MOHM THHCTI-560-3.6FIXED IND 560UH 3.6A 140 MOHM TH0 - Immediate$2.60Näytä tiedot
Published: 2017-07-17