Sens’it Discovery Sensors

Sigfox's Sens’it Discovery IoT multi-sensor end-to-end solution using the Sigfox network

Image of Sigfox's Sens’it Discovery SensorsSigfox's Sens’it is a powerful multi-sensor device that allows the user to experience a unique IoT experience. The Sens’it Discovery has five modes for home and/or business monitoring. The monitoring options include temperature, humidity, and light monitoring along with magnet, vibration, and door opening detection. The Sens’it app makes it easy to monitor the environment anywhere in real time by allowing users to set custom alerts for notification by text message or email.

The Sens’it is an autonomous battery based device that has several embedded sensors and is IP54 rated so it can be used indoors or outdoors. The sensors include a reed switch, central button, thermometer, hygrometer, lux meter, accelerometer, and magnetometer. The Sens’it SDK makes it possible for developers to easily program the use of sensors, data content, alert timing, and more.

Features  
  • Temperature and humidity monitoring
  • Light monitoring
  • Magnet detection
  • Door opening detection
  • Vibration detection
Applications
  • Smart lighting
  • Smart parking
  • Factory monitoring
  • Door monitoring

Sens'it Discovery Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENS'IT RC1 EUROPESENS'IT DISCOVERY 3.1SENS'IT RC1 EUROPE0 - Immediate$81.71Näytä tiedot
SENS'IT RC2 USASENS'IT DISCOVERY 3.2SENS'IT RC2 USA79 - Immediate$81.71Näytä tiedot
SENS'IT RC3 JAPANSENS'IT DISCOVERY 3.3SENS'IT RC3 JAPAN60 - Immediate$69.46Näytä tiedot
SENS'IT RC4 AUSTRALIA SINGAPORESENS'IT DISCOVERY 3.4SENS'IT RC4 AUSTRALIA SINGAPORE3 - Immediate$81.71Näytä tiedot
Published: 2018-08-08